• Ferrite Beads

BLM18G_SN - Murata - Ferrite Beads

1 Results
1 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: BLM18GG471SN1D
TTI: BLM18GG471SN1D
Murata Electronics
Availability:

20,000In Stock

36,000 On Order
Expected 29-Jan-27
Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below

20,000In Stock

36,000 On Order
Expected 29-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
BLM18G_SN
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
200 mA
25 %
1.3 Ohms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel