• Ferrite Beads

BLM03_H - Murata - Ferrite Beads

4 Results
4 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BLM03EB250SH1D
TTI: BLM03EB250SH1D
Murata Electronics
Availability:

30,000In Stock

New Product
Ferrite Beads 25 OHM 0.6A FERRITE-BEAD

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM03_H
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
25 Ohms
600 mA
25 %
260 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
AEC-Q200
Reel
EKDMAT01A-KIT
Datasheet
Mfr: BLM03HG122SH1D
TTI: BLM03HG122SH1D
Murata Electronics
Availability:

0In Stock

New Product
Ferrite Beads 1.2K OHM 0.1A FERRITE-BEAD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM03_H
Ferrite Beads
SMD/SMT
0201 (0603 metric)
1.2 kOhms
100 mA
25 %
3.5 Ohms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
AEC-Q200
Reel
EKDMAT01A-KIT
Datasheet
Mfr: BLM03EB500SH1D
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

Ferrite Beads

0In Stock

Please adjust quantity to Min / Mult value
BLM03_H
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
50 Ohms
400 mA
25 %
580 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
AEC-Q200
Reel
EKDMAT01A-KIT
Datasheet
Mfr: BLM03HG601SH1D
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

Ferrite Beads

0In Stock

Please adjust quantity to Min / Mult value
BLM03_H
Ferrite Beads
SMD/SMT
0201 (0603 metric)
600 Ohms
150 mA
25 %
1.6 Ohms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
AEC-Q200
Reel
EKDMAT01A-KIT