BLM02xX_SN - Murata - Ferrite Beads
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM02AX100SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM02AX100SN1D Alternate Sizing Guide Below | Not Available Online | BLM02xX_SN | Ferrite Chip Beads | SMD/SMT | 1005 (0402 metric) | 10 Ohms | 750 mA | 5 Ohms | 70 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Bulk | ||||||
Mfr: BLM02AX700SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM02AX700SN1D Alternate Sizing Guide Below | Not Available Online | BLM02xX_SN | Ferrite Chip Beads | SMD/SMT | 1005 (0402 metric) | 70 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Bulk | ||||||
0In Stock | BLM02xX_SN | 1005 (0402 metric) | 240 Ohms | 240 mA | 0.4 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||||||||||
Mfr: BLM02AX331SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads FB SMD 01005inch 330 ohm NONAUTO Alternate Sizing Guide Below | 0In Stock | BLM02xX_SN | Ferrite Beads | SMD/SMT | 1005 (0402 metric) | 330 Ohms | 150 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM02KX180SN1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM02xX_SN | Ferrite Beads | SMD/SMT | 1005 (0402 metric) | 18 Ohms | 1.2 A | 25 % | 45 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM02AX700SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 70 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM02xX_SN | Ferrite Chip Beads | SMD/SMT | 1005 (0402 metric) | 70 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM02PX100SN1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 10 OHM 01005 Alternate Sizing Guide Below | Not Available Online | BLM02xX_SN | Ferrite Beads | SMD/SMT | 1005 (0402 metric) | 10 Ohms | 1.1 A | 5 Ohms | 50 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
0In Stock | BLM02xX_SN | Ferrite Beads | SMD/SMT | 1005 (0402 metric) | 240 Ohms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | ||||||
Mfr: BLM02AX121SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM02AX121SN1D Alternate Sizing Guide Below | Not Available Online | BLM02xX_SN | Ferrite Chip Beads | SMD/SMT | 1005 (0402 metric) | 120 Ohms | 250 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Bulk | ||||||
0In Stock | BLM02xX_SN | 1005 (0402 metric) | 33 Ohms | 550 mA | 0.4 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||||||||||
Mfr: BLM02AX100SN1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | Not Available Online | BLM02xX_SN | Ferrite Chip Beads | SMD/SMT | 1005 (0402 metric) | 10 Ohms | 750 mA | 25 % | 70 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
0In Stock | BLM02xX_SN | Ferrite Beads | SMD/SMT | 1005 (0402 metric) | 120 Ohms | 350 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | ||||||
Mfr: BLM02BX151SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 150 OHM 100MHZ Alternate Sizing Guide Below | 0In Stock | BLM02xX_SN | Ferrite Chip Beads | SMD/SMT | 1005 (0402 metric) | 150 Ohms | 280 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
0In Stock | BLM02xX_SN | Ferrite Beads | SMD/SMT | 1005 (0402 metric) | 60 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | ||||||
Mfr: BLM02AX121SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM02xX_SN | Ferrite Chip Beads | SMD/SMT | 1005 (0402 metric) | 120 Ohms | 250 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
0In Stock | BLM02xX_SN | 1005 (0402 metric) | 22 Ohms | 750 mA | 0.4 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||||||||||
0In Stock | BLM02xX_SN | Ferrite Beads | SMD/SMT | 1005 (0402 metric) | 10 Ohms | 1.5 A | 5 Ohms | 30 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT |