BLE - Murata - Ferrite Beads
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLE32PN300SN1L TTI: BLE32PN300SN1L Murata Electronics Availability: 40,500In StockFerrite Beads 30 OHM 100MHZ | 40,500In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 30 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2.0 mm | Reel | EKDMGN04-KIT | |||||
Mfr: BLE18PS080SN1D TTI: BLE18PS080SN1D Murata Electronics Availability: 64,000In StockFerrite Beads 8 OHM | 64,000In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 8.5 Ohms | 8 A | 25 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: BLE32PN260SN1L TTI: BLE32PN260SN1L Murata Electronics Availability: 1,500In StockFerrite Beads 26 OHM | 1,500In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 26 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.5 mm | Reel | ||||||
Mfr: BLE32PN300SN1L TTI: BLE32PN300SN1L. Murata Electronics Availability: 230In StockCut Tape Ferrite Beads 30 OHM 100MHZ | 230In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 30 Ohms | 10 A | 1.6 mOhms | - 55 C | + 125 C | Cut Tape | ||||||||||
0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 6 A | 8 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: BLE18PS080SZ1D TTI: BLE18PS080SZ1D Murata Electronics Availability: 0In StockFerrite Beads 8.5 OHM | 0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 8.5 Ohms | 8 A | 25 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: BLE18PS080BH1D TTI: BLE18PS080BH1D Murata Electronics Availability: 0In StockFerrite Beads 8.5 OHMS | 0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 8.5 Ohms | 5 A | 25 % | 4 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 30 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2.0 mm | Reel | |||||||
0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 16 Ohms | 5 A | 25 % | 12 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BLE32PN300SZ1L TTI: BLE32PN300SZ1L Murata Electronics Availability: 0In StockFerrite Beads 30 OHM 100MHZ | 0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 30 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2.0 mm | Reel | ||||||
0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 26 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.5 mm | Reel | |||||||
0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 8.5 Ohms | 8 A | 25 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | |||||||
0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 26 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.5 mm | Reel |