Murata - Ferrite Beads
2,311 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15BB470SN1D TTI: BLM15BB470SN1D Murata Electronics Availability: 30,000In StockFerrite Beads 47 OHM 25% Alternate Sizing Guide Below | 30,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM31PG500SH1L TTI: BLM31PG500SH1L Murata Electronics Availability: 3,000In StockFerrite Beads 50 OHM 25% Alternate Sizing Guide Below | 3,000In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 3.5 A | 25 % | 15 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BB471SN1D TTI: BLM21BB471SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 400 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18BB220SN1D TTI: BLM18BB220SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 700 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15BB220SN1D TTI: BLM15BB220SN1D Murata Electronics Availability: 20,000In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18BA121SN1D TTI: BLM18BA121SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15BD750SN1D TTI: BLM15BD750SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18SP300SZ1D TTI: BLM18SP300SZ1D Murata Electronics Availability: 4,000In StockFerrite Beads FB SMD 0603inch 30oh m INFOTMT Alternate Sizing Guide Below | 4,000In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 6 A | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM15EG121SH1D TTI: BLM15EG121SH1D Murata Electronics Availability: 10,000In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 10,000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM21SP102SZ1D TTI: BLM21SP102SZ1D Murata Electronics Availability: 4,000In StockFerrite Beads 1K OHM 25% | 4,000In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.6 A | 25 % | 120 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SP601SH1D TTI: BLM18SP601SH1D Murata Electronics Availability: 4,000In StockFerrite Beads FB SMD 0603inch 600o hm POWRTRN, AEC-Q200 Alternate Sizing Guide Below | 4,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.5 A | 25 % | 168 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03AG601SN1D TTI: BLM03AG601SN1D Murata Electronics Availability: 15,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 15,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 100 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLE32SN120SZ1L TTI: BLE32SN120SZ1L Murata Electronics Availability: 3,000In StockFerrite Beads 1210 12ohm 5% INFOTMT AEC-Q200 | 3,000In Stock | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18DN151SZ1D TTI: BLM18DN151SZ1D Murata Electronics Availability: 4,000In StockFerrite Beads 150 OHM 25% AEC-Q200 1400MA Alternate Sizing Guide Below | 4,000In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.4 A | 25 % | 120 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PE800SH1D TTI: BLM15PE800SH1D Murata Electronics Availability: 10,000In StockFerrite Beads 80 OHM | 10,000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 1.7 A | 25 % | 85 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SN220TH1D TTI: BLM18SN220TH1D Murata Electronics Availability: 4,000In StockFerrite Beads 22 OHM 5000MA Alternate Sizing Guide Below | 4,000In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 8 A | 25 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18PG331SH1D TTI: BLM18PG331SH1D Murata Electronics Availability: 4,000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD471SN1D TTI: BLM18BD471SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 250 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21SP111SH1D TTI: BLM21SP111SH1D Murata Electronics Availability: 4,000In StockFerrite Beads 110 OHM Alternate Sizing Guide Below | 4,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 110 Ohms | 5 A | 25 % | 13 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21SP331SN1D TTI: BLM21SP331SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 330 OHM Alternate Sizing Guide Below | 4,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 2.8 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21PG220SH1D TTI: BLM21PG220SH1D Murata Electronics Availability: 4,000In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03AG700SN1D TTI: BLM03AG700SN1D Murata Electronics Availability: 75,000In Stock75,000 On Order Expected 18-Nov-26 Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below | 75,000In Stock75,000 On Order Expected 18-Nov-26 | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 70 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM18HD601SN1D TTI: BLM18HD601SN1D Murata Electronics Availability: 4,000In Stock8,000 On Order Expected 16-Nov-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 4,000In Stock8,000 On Order Expected 16-Nov-26 | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 100 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21HE802BH1L TTI: BLM21HE802BH1L Murata Electronics Availability: 3,000In StockFerrite Beads 0805 8000ohm 0.70ohm 25% 5A POWRTRN AEC-Q200 | 3,000In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLM15BC121SN1D TTI: BLM15BC121SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 350 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |