Murata - Ferrite Beads
2,311 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 300 Ohms | 2.55 A | 30 % | 30 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||||
Mfr: BLM15PX221SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15PX181SN1J Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Bulk | ||||||
Mfr: BLM15BX471SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15BX471SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 350 mA | 25 % | 410 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Bulk | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 45 Ohms | 1.65 A | 30 % | 83 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | ||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 17 Ohms | 2.5 A | 30 % | 35 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | ||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 52 Ohms | 1.61 A | 30 % | 100 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | ||||||||
Mfr: BLM03AG700SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 70 OHM 200MA Alternate Sizing Guide Below | 0In Stock | BLM03_Z | 0201 (0603 metric) | 70 Ohms | 200 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 75 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM03_Z | 0201 (0603 metric) | 22 Ohms | 900 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | |||||||||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1 A | 25 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 500 mA | 25 % | 260 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 300 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 800 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 550 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM18_Z | 0603 (1608 metric) | 150 Ohms | 450 mA | 1.6 mm | 0.8 mm | AEC-Q200 | Reel | |||||||||||||
0In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1806 (4516 metric) | 75 Ohms | 3.5 A | 25 % | 15 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | ||||||
0In Stock | NFZ | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: BLM03AX102SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM03AX102SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 200 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
0In Stock | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Bulk | |||||||
Mfr: BLM03AG800SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 80 OHM Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM03HB191SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM03HB191SN1D Alternate Sizing Guide Below | Not Available Online | BLM-HA/HB | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 190 Ohms | 150 mA | 25 % | 2 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Bulk | ||||||
0In Stock | BLM02xX_SN | 1005 (0402 metric) | 240 Ohms | 240 mA | 0.4 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||||||||||
0In Stock | NFZ | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | NFZ | AEC-Q200 | Reel |