Murata - Ferrite Beads
2,311 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BLM21_Z | 0805 (2012 metric) | 1.8 kOhms | 250 mA | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM21_Z | 0805 (2012 metric) | 220 Ohms | 350 mA | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM21_Z | 0805 (2012 metric) | 330 Ohms | 300 mA | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||||
Mfr: BLM03AG121SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 200MA Alternate Sizing Guide Below | 0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | ||||
0In Stock | BLM03_Z | 0201 (0603 metric) | 22 Ohms | 200 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM03_Z | 0201 (0603 metric) | 47 Ohms | 200 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM03_Z | 0201 (0603 metric) | 80 Ohms | 100 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM21_Z | 0805 (2012 metric) | 330 Ohms | 800 mA | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM21_Z | 0805 (2012 metric) | 200 Ohms | 500 mA | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM21_Z | 0805 (2012 metric) | 150 Ohms | 350 mA | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_Z | 0603 (1608 metric) | 330 Ohms | 400 mA | 1.6 mm | 0.8 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | NFZ | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | BLM18_Z | 0603 (1608 metric) | 220 Ohms | 100 mA | 1.6 mm | 0.8 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM18_Z | 0603 (1608 metric) | 330 Ohms | 50 mA | 1.6 mm | 0.8 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 97 Ohms | 1.2 A | 30 % | 187 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 17 Ohms | 700 mA | 30 % | 210 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.9 mm | Reel | |||||||
0In Stock | NFZ | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 60 Ohms | 400 mA | 30 % | 300 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.9 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 150 Ohms | 700 mA | 30 % | 685 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | AEC-Q200 | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 17 Ohms | 2.5 A | 30 % | 35 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
Mfr: BLM15BX471SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 350 mA | 25 % | 410 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |