Murata - Ferrite Beads
2,311 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18PG331SZ1D TTI: BLM18PG331SZ1D Murata Electronics Availability: 0In StockFerrite Beads 330 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15KD300SN1D TTI: BLM15KD300SN1D Murata Electronics Availability: 0In StockFerrite Beads 30 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 3.1 A | 25 % | 17 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM21SP471SN1D TTI: BLM21SP471SN1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21SP700SN1D TTI: BLM21SP700SN1D Murata Electronics Availability: 0In StockFerrite Beads 70 OHM Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 70 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21HE802SH1L TTI: BLM21HE802SH1L Murata Electronics Availability: 0In StockFerrite Beads 0805 8000ohm 0.70ohm 25% POWRTRN AEC-Q200 | 0In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLM18SP101SN1D TTI: BLM18SP101SN1D Murata Electronics Availability: 0In StockFerrite Beads FB SMD 0603inch 100o hm NONAUTO Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3.7 A | 25 % | 26 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: BLM21PG300SZ1D TTI: BLM21PG300SZ1D Murata Electronics Availability: 0In StockFerrite Beads 30 OHM 4A | 0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 4 A | 25 % | 14 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PD600SZ1D TTI: BLM15PD600SZ1D Murata Electronics Availability: 0In StockFerrite Beads 60 OHM 1.7A | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.7 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG700TH1D TTI: BLM18KG700TH1D Murata Electronics Availability: 0In StockFerrite Beads 70 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 3.5 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15HD182SH1D TTI: BLM15HD182SH1D Murata Electronics Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM03HD182FN1D TTI: BLM03HD182FN1D Murata Electronics Availability: 0In StockFerrite Beads 1800 OHM Alternate Sizing Guide Below | 0In Stock | BLM03H__N | 0201 (0603 metric) | 1.8 kOhms | 100 mA | 0.6 mm | 0.3 mm | Reel | EKDMGN02A-KIT | ||||||||||||
Mfr: BLM21RK471SN1D TTI: BLM21RK471SN1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 200 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18BD470SN1D TTI: BLM18BD470SN1D Murata Electronics Availability: 0In StockFerrite Beads 47 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21SP601SH1D TTI: BLM21SP601SH1D Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 125C 1.5A Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2.3 A | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SP221SH1D TTI: BLM18SP221SH1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.8 A | 25 % | 48 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BB471SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 300 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18HD601SN1B TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads SUGGESTED ALTERNATE 81-B LM11HB601SD Alternate Sizing Guide Below | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 100 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Bulk | ||||||
Mfr: BLM18HG601SN1B TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads SUGGESTED ALTERNATE 81-B LM11HA601SG Alternate Sizing Guide Below | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Bulk | ||||||
Mfr: BLM18BD601SN1B TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 0603 600ohm Alternate Sizing Guide Below | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Bulk | ||||||
Mfr: BLM02AX700SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 70 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM02xX_SN | Ferrite Chip Beads | SMD/SMT | 1005 (0402 metric) | 70 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM15PX600SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15PX471SN1J Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 2.5 A | 25 % | 32 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Bulk | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 9 Ohms | 1.75 A | 30 % | 57 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||||
Mfr: BLM02PX100SN1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 10 OHM 01005 Alternate Sizing Guide Below | Not Available Online | BLM02xX_SN | Ferrite Beads | SMD/SMT | 1005 (0402 metric) | 10 Ohms | 1.1 A | 5 Ohms | 50 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.4 A | 25 % | 60 mOhms | - 55 C | + 175 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM15PX330BH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 0402 33ohm 25% 5A AEC-Q200 | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |