Murata - Ferrite Beads
2,311 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15AX700SN1D TTI: BLM15AX700SN1D Murata Electronics Availability: 0In StockFerrite Beads 70 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 780 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM03PX121SZ1D TTI: BLM03PX121SZ1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% 0.9A | 0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 900 mA | 25 % | 160 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21HE472SN1L TTI: BLM21HE472SN1L Murata Electronics Availability: 0In StockFerrite Beads 0805 4700ohm 0.40ohm 25% | 0In Stock | BLM21H | Ferrite Beads | SMD/SMT | 4.7 kOhms | 850 mA | 500 mOhms | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | Reel | ||||||||
Mfr: BLM03BD750SN1D TTI: BLM03BD750SN1D Murata Electronics Availability: 0In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 75 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM15GA750SN1D TTI: BLM15GA750SN1D Murata Electronics Availability: 0In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15G_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 200 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM15HG102BH1D TTI: BLM15HG102BH1D Murata Electronics Availability: 0In StockFerrite Beads 1K OHM 25% | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | |||||
Mfr: BLM15HD102BH1D TTI: BLM15HD102BH1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.35 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PX600SH1D TTI: BLM15PX600SH1D Murata Electronics Availability: 0In StockFerrite Beads 0402 60ohm 25% 5A AEC-Q200 DC PWR Line | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 2.5 A | 25 % | 32 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21SP181SZ1D TTI: BLM21SP181SZ1D Murata Electronics Availability: 0In StockFerrite Beads 180 OHM | 0In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD421SN1D TTI: BLM18BD421SN1D Murata Electronics Ferrite Beads 420 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 420 Ohms | 250 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NFZ32BW111HN10L TTI: NFZ32BW111HN10L Murata Electronics Availability: 0In StockFerrite Beads 110 OHM 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 110 Ohms | 520 mA | 30 % | 570 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
Mfr: BLM21PG331BH1D TTI: BLM21PG331BH1D Murata Electronics Availability: 0In StockFerrite Beads 330 OHM | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1 A | 25 % | 70 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM15PE471SH1D TTI: BLM15PE471SH1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 750 mA | 25 % | 370 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 135 mA | 25 % | 2.4 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | ||||||
Mfr: BLM18SP101SZ1D TTI: BLM18SP101SZ1D Murata Electronics Availability: 0In StockFerrite Beads FB SMD 0603inch 100o hm INFOTMT Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3.7 A | 25 % | 26 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31PG601SZ1L TTI: BLM31PG601SZ1L Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 25% | 0In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 25 % | 80 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: BLF03VK221SNGD TTI: BLF03VK221SNGD Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 40% | 0In Stock | BLF | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 220 Ohms | 800 mA | 40 % | 155 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM18SP601SZ1D TTI: BLM18SP601SZ1D Murata Electronics Availability: 0In StockFerrite Beads FB SMD 0603inch 600o hm INFOTMT Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.5 A | 25 % | 168 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03BD471SN1D TTI: BLM03BD471SN1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 215 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM21HE472BH1L TTI: BLM21HE472BH1L Murata Electronics Availability: 0In StockFerrite Beads 0805 4700ohm 0.40ohm 25% 5A POWRTRN AEC-Q200 | 0In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLM15PX121SH1D TTI: BLM15PX121SH1D Murata Electronics Availability: 0In StockFerrite Beads 0402 120ohm 25% 5A AEC-Q200 DC PWR Line | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 2 A | 25 % | 55 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21HE122BH1L TTI: BLM21HE122BH1L Murata Electronics Availability: 0In StockFerrite Beads 0805 1200ohm 0.11ohm 25% 5A POWRTRN AEC-Q200 | 0In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLM21PG221BH1D TTI: BLM21PG221BH1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 1.25 A | 25 % | 45 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 16 Ohms | 5 A | 25 % | 12 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BLM03AG100SN1D TTI: BLM03AG100SN1D Murata Electronics Availability: 0In StockFerrite Beads 10 OHM Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel |