Murata - Ferrite Beads
2,311 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM03PG220SN1D TTI: BLM03PG220SN1D Murata Electronics Availability: 0In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 900 mA | 25 % | 65 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM21SP181SN1D TTI: BLM21SP181SN1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 28-Jan-27 Ferrite Beads 180 OHM 25% | 0In Stock4,000 On Order Expected 28-Jan-27 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18AG121SZ1D TTI: BLM18AG121SZ1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18AG102BH1D TTI: BLM18AG102BH1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM 450MA 0.5OH M Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18BB600SN1D TTI: BLM18BB600SN1D Murata Electronics Availability: 0In Stock20,000 On Order Expected 21-Oct-26 Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 0In Stock20,000 On Order Expected 21-Oct-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15BA100SN1D TTI: BLM15BA100SN1D Murata Electronics Availability: 0In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM21SP102SN1D TTI: BLM21SP102SN1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.6 A | 25 % | 120 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21SP111SN1D TTI: BLM21SP111SN1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 30-Oct-26 Ferrite Beads 110 OHM Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 30-Oct-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 110 Ohms | 5 A | 25 % | 13 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18BB141SN1D TTI: BLM18BB141SN1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 10-Dec-26 Ferrite Beads 140 OHM 25% Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 10-Dec-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 140 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG300TH1D TTI: BLM18KG300TH1D Murata Electronics Availability: 0In StockFerrite Beads 30 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 5 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31KN471SZ1L TTI: BLM31KN471SZ1L Murata Electronics Availability: 0In Stock12,500 On Order Expected 06-Nov-26 Ferrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock12,500 On Order Expected 06-Nov-26 | BLM31 _Z | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31KN121SH1L TTI: BLM31KN121SH1L Murata Electronics Availability: 0In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21SP181SH1D TTI: BLM21SP181SH1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 30-Oct-26 Ferrite Beads 180 OHM Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 30-Oct-26 | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PD121SZ1D TTI: BLM15PD121SZ1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 900MA Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.3 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31KN271SN1L TTI: BLM31KN271SN1L Murata Electronics Availability: 0In Stock47,500 On Order Expected Ferrite Beads 270 OHM 4.5A Alternate Sizing Guide Below | 0In Stock47,500 On Order Expected | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 270 Ohms | 4.5 A | 25 % | 16 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM18BB100SN1D TTI: BLM18BB100SN1D Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 700 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21BB201SN1D TTI: BLM21BB201SN1D Murata Electronics Ferrite Beads 200 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21HE802SN1L TTI: BLM21HE802SN1L Murata Electronics Availability: 0In Stock60,000 On Order Expected 14-Dec-26 Ferrite Beads 0805 8000ohm 0.70ohm 25% | 0In Stock60,000 On Order Expected 14-Dec-26 | BLM21H | Ferrite Beads | SMD/SMT | 8 kOhms | 650 mA | 900 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||||
Mfr: BLM18PG121SH1D TTI: BLM18KN331EH1D Murata Electronics Availability: 0In Stock396,000 On Order Expected 27-Apr-27 Ferrite Beads 330 OHM | 0In Stock396,000 On Order Expected 27-Apr-27 | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.1 A | 25 % | 95 mOhms | - 55 C | + 175 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18DN221SN1D TTI: BLM18DN221SN1D Murata Electronics Availability: 0In Stock8,000 On Order Expected 24-Nov-26 Ferrite Beads 220 OHM 25% | 0In Stock8,000 On Order Expected 24-Nov-26 | BLM18DN_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1 A | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM31KN102SH1L TTI: BLM31KN102SH1L Murata Electronics Availability: Not Available OnlineFerrite Beads 1000 OHM Alternate Sizing Guide Below | Not Available Online | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 2 A | 25 % | 75 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15AX121SZ1D TTI: BLM15AX121SZ1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% 100MHZ | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 700 mA | 25 % | 130 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18DN381SN1D TTI: BLM18DN381SN1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 18-Feb-27 Ferrite Beads 380 OHM | 0In Stock4,000 On Order Expected 18-Feb-27 | BLM18DN_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 380 Ohms | 850 mA | 25 % | 325 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21SP601BH1D TTI: BLM21SP601BH1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 29-Mar-27 Ferrite Beads 600 OHM 2.3A FERRITE-BEAD | 0In Stock4,000 On Order Expected 29-Mar-27 | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2.3 A | 25 % | 60 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM15PX330SH1D TTI: BLM15PX330SH1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 10-Nov-26 Ferrite Beads 0402 33ohm 25% 5A AEC-Q200 DC PWR Line | 0In Stock10,000 On Order Expected 10-Nov-26 | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |