Murata - Ferrite Beads
2,311 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21AG102SH1D TTI: BLM21AG102SH1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SN220TZ1D TTI: BLM18SN220TZ1D Murata Electronics Availability: 0In StockFerrite Beads 22 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 8 A | 25 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31KN471SN1L TTI: BLM31KN471SN1L Murata Electronics Availability: 0In Stock20,000 On Order Expected 30-Nov-26 Ferrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock20,000 On Order Expected 30-Nov-26 | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM31KN601SZ1L TTI: BLM31KN601SZ1L Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 2.9A Alternate Sizing Guide Below | 0In Stock | BLM31 _Z | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2.9 A | 25 % | 38 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PD800SN1D TTI: BLM15PD800SN1D Murata Electronics Availability: 0In StockFerrite Beads 80 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 1.5 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18BA750SN1D TTI: BLM18BA750SN1D Murata Electronics Availability: 0In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 75 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM03AX100SN1D TTI: BLM03AX100SN1D Murata Electronics Availability: 0In Stock30,000 On Order Expected 30-Nov-26 Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below | 0In Stock30,000 On Order Expected 30-Nov-26 | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM15AX100SN1D TTI: BLM15AX100SN1D Murata Electronics Availability: 0In StockFerrite Beads 10ohm 50% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1.74 A | 5 Ohms | 15 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15PX471SN1D TTI: BLM15PX471SN1D Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM21BB331SN1D TTI: BLM21BB331SN1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 29-Oct-26 Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 29-Oct-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 400 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18EG471SH1D TTI: BLM18EG471SH1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21PG331SH1D TTI: BLM21PG331SH1D Murata Electronics Availability: 0In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM03HD102SN1D TTI: BLM03HD102SN1D Murata Electronics Availability: 0In Stock15,000 On Order Expected 18-Nov-26 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock15,000 On Order Expected 18-Nov-26 | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 120 mA | 25 % | 2.9 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM15PX600SN1D TTI: BLM15PX600SN1D Murata Electronics Availability: 0In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 2.5 A | 25 % | 32 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15BA220SN1D TTI: BLM15BA220SN1D Murata Electronics Availability: 0In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM31KN471SH1L TTI: BLM31KN471SH1L Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 4A 25% Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21SP102SH1D TTI: BLM21SP102SH1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 02-Dec-26 Ferrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 02-Dec-26 | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.6 A | 25 % | 120 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SG330SN1D TTI: BLM18SG330SN1D Murata Electronics Availability: 0In StockFerrite Beads 33 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 6 A | 25 % | 8 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB141SN1D TTI: BLM18BB141SN1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 10-Dec-26 Ferrite Beads 140 OHM 25% Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 10-Dec-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 140 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG300TH1D TTI: BLM18KG300TH1D Murata Electronics Availability: 0In StockFerrite Beads 30 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 5 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31KN471SZ1L TTI: BLM31KN471SZ1L Murata Electronics Availability: 0In Stock12,500 On Order Expected 06-Nov-26 Ferrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock12,500 On Order Expected 06-Nov-26 | BLM31 _Z | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31KN121SH1L TTI: BLM31KN121SH1L Murata Electronics Availability: 0In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21SP181SH1D TTI: BLM21SP181SH1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 30-Oct-26 Ferrite Beads 180 OHM Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 30-Oct-26 | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03PG220SN1D TTI: BLM03PG220SN1D Murata Electronics Availability: 0In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 900 mA | 25 % | 65 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM21SP181SN1D TTI: BLM21SP181SN1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 28-Jan-27 Ferrite Beads 180 OHM 25% | 0In Stock4,000 On Order Expected 28-Jan-27 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |