• Ferrite Beads

Murata - Ferrite Beads

2,311 Results
2,311 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BLM15PE121SH1D
TTI: BLM15PE121SH1D
Murata Electronics
Availability:

110,000In Stock

Ferrite Beads 120 OHMS a. 100 MHZ Alternate Sizing Guide Below

110,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM15_H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
1.5 A
25 %
105 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM18BB471SN1D
TTI: BLM18BB471SN1D
Murata Electronics
Availability:

4,000In Stock

Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM18_xN
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
300 mA
25 %
850 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: BLM15EG221SH1D
TTI: BLM15EG221SH1D
Murata Electronics
Availability:

10,000In Stock

Ferrite Beads 220 OHM 700MA Alternate Sizing Guide Below

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM15_H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
220 Ohms
700 mA
25 %
280 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
EKDMAT01A-KIT
Datasheet
Mfr: BLM18DN151SZ1D
TTI: BLM18DN151SN1D
Murata Electronics
Availability:

4,000In Stock

Ferrite Beads 150 OHM 25% 1.4A

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM18DN_SN
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
150 Ohms
1.4 A
25 %
120 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
EKDMGN01A-KIT
Datasheet
Mfr: BLM15KD200SN1D
TTI: BLM15KD200SN1D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
Ferrite Beads 20 OHM Alternate Sizing Guide Below

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
BLM15_SN
Ferrite Beads
SMD/SMT
0402 (1005 metric)
20 Ohms
3.8 A
25 %
11 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
EKDMGN01A-KIT
EKDMGN02A-KIT
Datasheet
Mfr: BLM18HD471SN1D
TTI: BLM18HD471SN1D
Murata Electronics
Availability:

8,000In Stock

Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM18H_SN
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
100 mA
25 %
1.2 Ohms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
EKDMGN01A-KIT
Datasheet
Mfr: BLE32SN120BH1L
TTI: BLE32SN120BH1L
Murata Electronics
Availability:

1,500In Stock

Ferrite Beads 1210 12ohm 5% POWRTRN AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLE32SN
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
12 Ohms
20 A
5 Ohms
600 uOhms
- 55 C
+ 150 C
3.2 mm
2.5 mm
2 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM18BD221BH1D
TTI: BLM18BD221BH1D
Murata Electronics
Availability:

8,000In Stock

Ferrite Beads 220 OHM, 250MA

8,000In Stock

Please adjust quantity to Min / Mult value
BLM18_H
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
250 mA
25 %
450 mOhms
- 55 C
+ 150 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
EKDMAT03-KIT
Datasheet
Mfr: BLM18PG600SZ1D
TTI: BLM18PG600SZ1D
Murata Electronics
Availability:

4,000In Stock

Ferrite Beads 60 OHMS

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM18_Z
Ferrite Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
1 A
25 %
100 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM18BD152BH1D
TTI: BLM18BD152BH1D
Murata Electronics
Availability:

4,000In Stock

Ferrite Beads 1500 OHM 25%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM18_H
Ferrite Beads
SMD/SMT
0603 (1608 metric)
1.5 kOhms
150 mA
25 %
1.2 Ohms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
Datasheet
Mfr: BLE32PN260SN1L
TTI: BLE32PN260SN1L
Murata Electronics
Availability:

1,500In Stock

Ferrite Beads 26 OHM

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLE
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
26 Ohms
10 A
10 Ohms
1.6 mOhms
- 55 C
+ 125 C
3.2 mm
2.5 mm
1.5 mm
Reel
Datasheet
Mfr: BLM21HE601BH1L
TTI: BLM21HE601BH1L
Murata Electronics
Availability:

3,000In Stock

Ferrite Beads 0805 600ohm 0.055ohm 25% 5A POWRTRN AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM21_H
Ferrite Beads
SMD/SMT
- 55 C
+ 125 C
2 mm
2 mm
1.25 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM15PX331SZ1D
TTI: BLM15PX331SZ1D
Murata Electronics
Availability:

20,000In Stock

Ferrite Beads 330 OHM, 1.2A

20,000In Stock

Please adjust quantity to Min / Mult value
BLM15_Z
Ferrite Beads
SMD/SMT
0402 (1005 metric)
330 Ohms
1.2 A
25 %
150 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM21HE122SH1L
TTI: BLM21HE122SH1L
Murata Electronics
Availability:

6,000In Stock

Ferrite Beads 0805 1200ohm 0.11ohm 25% POWRTRN AEC-Q200

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM21_H
Ferrite Beads
SMD/SMT
- 55 C
+ 125 C
2 mm
2 mm
1.25 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM18BD102SH1D
TTI: BLM18BD102SH1D
Murata Electronics
Availability:

8,000In Stock

Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below

8,000In Stock

Please adjust quantity to Min / Mult value
BLM18_H
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
200 mA
25 %
850 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
EKDMAT01A-KIT
Datasheet
Mfr: BLM18HG601SH1D
TTI: BLM18HG601SH1D
Murata Electronics
Availability:

4,000In Stock

Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM18_H
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
200 mA
25 %
1 Ohms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
EKDMAT01A-KIT
Datasheet
Mfr: BLM21PG121SZ1D
TTI: BLM21PG121SZ1D
Murata Electronics
Availability:

4,000In Stock

Ferrite Beads 120 OHM 25%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM21_Z
Ferrite Beads
SMD/SMT
0805 (2012 metric)
120 Ohms
3 A
25 %
30 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM15BX221SN1D
TTI: BLM15BX221SN1D
Murata Electronics
Availability:

10,000In Stock

Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM15_SN
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
220 Ohms
450 mA
25 %
270 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: BLM15HG102SH1D
TTI: BLM15HG102SH1D
Murata Electronics
Availability:

10,000In Stock

Ferrite Beads 1K OHM 25% Alternate Sizing Guide Below

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM15_H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1 kOhms
250 mA
25 %
1.1 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM18HD471SN1D
TTI: BLM21BD601SH1D
Murata Electronics
Availability:

8,000In Stock

Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below

8,000In Stock

Please adjust quantity to Min / Mult value
BLM21_H
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
600 Ohms
300 mA
25 %
350 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM31SN500BH1L
TTI: BLM31SN500BH1L
Murata Electronics
Availability:

3,000In Stock

Ferrite Beads 1206 50ohm 0.0016ohm 25% 6A POWRTRN AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Beads
SMD/SMT
- 55 C
+ 125 C
2 mm
2 mm
1.25 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM15EG121SZ1D
TTI: BLM15EG121SZ1D
Murata Electronics
Availability:

10,000In Stock

Ferrite Beads 120 OHM 25%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM15_Z
Ferrite Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
1.5 A
25 %
95 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
Datasheet
Mfr: NFZ32BW151HN11L
TTI: NFZ32BW151HN11L
Murata Electronics
Availability:

4,000In Stock

Ferrite Beads 150 OHM 30%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NFZ
EMI Filters
SMD/SMT
1210 (3225 metric)
150 Ohms
700 mA
30 %
685 mOhms
- 40 C
+ 125 C
3.2 mm
2.5 mm
1.55 mm
Reel
Datasheet
Mfr: BLM18SP300SH1D
TTI: BLM18SP300SH1D
Murata Electronics
Availability:

8,000In Stock

Ferrite Beads FB SMD 0603inch 30oh m POWRTRN, AEC-Q200 Alternate Sizing Guide Below

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM18_H
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
30 Ohms
6 A
25 %
10 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
AEC-Q200
Reel
Datasheet
Mfr: BLM31PG330SH1L
TTI: BLM31PG330SH1L
Murata Electronics
Availability:

3,000In Stock

Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM31_H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
33 Ohms
6 A
25 %
10 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
AEC-Q200
Reel
  • ...
  • 9
  • 10
  • 11