Z-SMS - KEMET - Ferrite Beads
93 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Z0603C751DSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 750ohms 300mA 25% DCR=600mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 750 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C102FSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000Ohms 300mA 25% DCR=350mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0805C102ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000Ohms 300mA 25% DCR=400mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0201C241BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240Ohms 200mA 25% DCR=800mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: Z0603C330ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33ohms 1200mA 25% DCR=80mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 1.2 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0805C750ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 75ohms 1000mA 25% DCR=100mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0603C680CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 68ohms 300mA 25% DCR=350mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 68 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C511CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 510ohms 200mA 25% DCR=900mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 510 Ohms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C601BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 250mA 25% DCR=600mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 250 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0201C330ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33Ohms 350mA 25% DCR=200mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 350 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: Z0201C471BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 470Ohms 100mA 25% DCR=1.05Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 100 mA | 25 % | 1.05 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: Z0805C560CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 56ohms 400mA 25% DCR=200mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 56 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0805C152DSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1500ohms 250mA 25% DCR=350mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 400 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0603C241ESMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 450mA 25% DCR=250mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 450 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C471BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 470ohms 250mA 25% DCR=450mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 250 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0402C181CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 180Ohms 300mA 25% DCR=530mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 300 mA | 25 % | 530 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0201C800ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 80Ohms 200mA 25% DCR=400mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: Z0805C471BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 470Ohms 500mA 25% DCR=250mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0603C182DSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1800ohms 200mA 25% DCR=850mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0805C102BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000ohms 400mA 25% DCR=350mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0603C300CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 30ohms 500mA 25% DCR=200mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0201C152GSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1500Ohms 0.115A 25% DCR=3.2Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1.5 kOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||||
Mfr: Z0603C152DSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1500ohms 250mA 25% DCR=750mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 250 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0805C241ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 600mA 25% DCR=200mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 240 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0805C431ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 430ohms 500mA 25% DCR=250mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 430 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |