Bead W - KEMET - Ferrite Beads
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bead W | Radial | 1.5 A | - 25 C | + 65 C | 9 mm | Bulk | UDLB0004000000 | |||||||||||||
0In Stock | Bead W | Radial | 2.5 A | - 25 C | + 65 C | 7 mm | 8 mm | Bulk | UDLB0008000000 | ||||||||||||
0In Stock | Bead W | Radial | 1.5 A | - 25 C | + 65 C | 9 mm | Bulk | UDLB0005000000 | |||||||||||||
0In Stock | Bead W | Radial | 2.5 A | - 25 C | + 65 C | 7 mm | 8 mm | Bulk | UDLB0001300000 | ||||||||||||
Not Available Online | Bead W | Radial | 3.5 A | - 25 C | + 65 C | 10 mm | Bulk | UDLB0003000000 | |||||||||||||
0In Stock | Bead W | Radial | 2.5 A | - 25 C | + 65 C | 9 mm | Bulk | UDLB0007000000 | |||||||||||||
0In Stock | Bead W | Radial | 2.5 A | - 25 C | + 65 C | 7 mm | 8 mm | Bulk | UDLB0009000000 | ||||||||||||
0In Stock | Bead W | Ferrite Beads | Radial | 1.5 A | - 25 C | + 65 C | 9 mm | Bulk | UDLB0001000000 | ||||||||||||
Not Available Online | Bead W | Ferrite Beads | Radial | 2 A | - 20 C | + 60 C | 10 mm | 7.62 mm | 7.62 mm | Bulk | UDLB000631B000 | ||||||||||
0In Stock | Bead W | Radial | 2.5 A | - 25 C | + 65 C | 7 mm | 8 mm | Bulk | UDLB0001O00000 | ||||||||||||
0In Stock | Bead W | Ferrite Beads | Radial | 2 A | - 20 C | + 60 C | 10 mm | 7.62 mm | 7.62 mm | Bulk | UDLB000622B000 |