KEMET - Ferrite Beads
349 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-2125HS121TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 800mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 800 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | ||||||
Mfr: BK-2125HS241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 600mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 240 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | ||||||
Mfr: BK-2125HS470TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 47ohms 1000mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 47 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | ||||||
Mfr: BK-2125HS750TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 75ohms 1000mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | ||||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 900 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | |||||||||||
Mfr: BKP1608HS181TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 180ohms 1500mA | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1.5 A | 25 % | 75 mOhms | - 55 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BKP1608HS271TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 270ohms 1200mA | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 270 Ohms | 1.2 A | 25 % | 110 mOhms | - 55 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BKP1608HS391TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 390ohms 1000mA | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 390 Ohms | 1 A | 25 % | 140 mOhms | - 55 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BKP2125HS600TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 60ohms 3000mA | Not Available Online | BKP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 85 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BK-1005HS601TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 300mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 580 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BK-1005HW121TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 450mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 450 mA | 25 % | 240 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BK-1005LL330TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33ohms 400mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BK-1608HS601TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 350mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 350 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 900 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: Z0603C600GPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 60Ohms 1.8A 25% DCR=45mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1.8 A | 25 % | 45 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: Z1806C111APWST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 110Ohms 4A 25% DCR=7mOhms | Not Available Online | Z-PWS | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 110 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: Z1812C132BPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1300Ohms 3A 25% DCR=60mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 1810 (4532 metric) | 1.3 kOhms | 3 A | 25 % | 60 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 3.2 mm | Reel | ||||||
Mfr: Z0805C331BPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 330Ohms 1.8A 25% DCR=80mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.8 A | 25 % | 80 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: Z0603C331GPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 330Ohms 600mA 25% DCR=210mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 600 mA | 25 % | 210 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: Z0201C560CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 56Ohms 100mA 25% DCR=1Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 56 Ohms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: Z0402C182GSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1800Ohms 0.2A 25% DCR=2Ohms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
Not Available Online | Bulk | B-10 | |||||||||||||||||||
Mfr: Z0402C220CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 22ohms 400mA 25% DCR=200mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: Z0603C241ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 400mA 25% DCR=250mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: Z0603C600ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 60ohms 800mA 25% DCR=100mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |