KEMET - Ferrite Beads
349 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-1005HS241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 400mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 400 mA | 25 % | 330 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1005HW680TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 668ohms 500mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 500 mA | 25 % | 170 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1005LL100TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 10ohms 500mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1005LL241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 250mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 250 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BK-1608HM121TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 350mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 350 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608HS220TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 22ohms 1500mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608HS241TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 400mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BK-1608HS800TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 80ohms 600mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||||||
Mfr: Z0201C800ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 80Ohms 200mA 25% DCR=400mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: Z0805C152DSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1500ohms 250mA 25% DCR=350mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 400 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0603C241ESMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 450mA 25% DCR=250mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 450 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0402C181CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 180Ohms 300mA 25% DCR=530mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 300 mA | 25 % | 530 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0805C471BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 470Ohms 500mA 25% DCR=250mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0603C471BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 470ohms 250mA 25% DCR=450mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 250 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0805C210BPWST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 21Ohms 6A 25% DCR=4Ohms | Not Available Online | Z-PWS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 21 Ohms | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Not Available Online | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 680 Ohms | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
Mfr: Z0805C431ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 430ohms 500mA 25% DCR=250mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 430 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0603C152DSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1500ohms 250mA 25% DCR=750mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 250 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0805C241ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240ohms 600mA 25% DCR=200mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 240 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: Z0603C470ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 47ohms 900mA 25% DCR=100mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 900 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0603C121ESMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120ohms 600mA 25% DCR=150mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: Z0402C471BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 470ohms 250mA 25% DCR=560mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 250 mA | 25 % | 560 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: Z0201C121ASMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 200mA 25% DCR=500mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: Z1810C162BPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1600Ohms 2A 25% DCR=130mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 1810 (4532 metric) | 1.6 kOhms | 2 A | 30 % | 130 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.5 mm | Reel |