KEMET - Ferrite Beads
349 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-1608LL511TK TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 510ohms 200mA | Not Available Online | BK | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 510 Ohms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: Z0201C241BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 240Ohms 200mA 25% DCR=800mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: Z0603C601BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 600ohms 250mA 25% DCR=600mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 250 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Ammo Pack | B-01-ATF | |||||||||||||||||||
Not Available Online | Ammo Pack | B-01-RTF | |||||||||||||||||||
Not Available Online | Bulk | B-06-R-25 | |||||||||||||||||||
Not Available Online | Bulk | B-5 | |||||||||||||||||||
Not Available Online | Bulk | B-9 | |||||||||||||||||||
Not Available Online | Bulk | B-01-A1 | |||||||||||||||||||
Mfr: Z0402C221APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 220Ohms 800mA 25% DCR=200mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 800 mA | 25 % | 200 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | Reel | B-03-RT | |||||||||||||||||||
Not Available Online | Ammo Pack | B-06-RTF-50 | |||||||||||||||||||
Not Available Online | Bulk | B-1 | |||||||||||||||||||
Not Available Online | Bulk | B-01-A2 | |||||||||||||||||||
Not Available Online | Bulk | B-01-R | |||||||||||||||||||
Not Available Online | Reel | B-01-RT | |||||||||||||||||||
Not Available Online | Ammo Pack | B-01-RTSF | |||||||||||||||||||
Not Available Online | Bulk | B-03-R | |||||||||||||||||||
Not Available Online | Z-PMS | Reel | |||||||||||||||||||
Mfr: Z0402C330APMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 33Ohms 1.7A 25% DCR=50mOhms | Not Available Online | Z-PMS | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 1.7 A | 25 % | 50 mOhms | - 55 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: Z0805C121BPWZT TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 120Ohms 2.5A 25% DCR=32mOhms | Not Available Online | Z-PWZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2.5 A | 25 % | 32 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: Z0603C182DSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1800ohms 200mA 25% DCR=850mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: Z0805C102BSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 1000ohms 400mA 25% DCR=350mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: Z0603C300CSMST TTI: Not Assigned KEMET Availability: Not Available OnlineFerrite Beads 30ohms 500mA 25% DCR=200mOhms | Not Available Online | Z-SMS | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |