MH2029-T - Bourns - Ferrite Beads
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MH2029-601T TTI: MH2029-601T Bourns Availability: 0In StockFerrite Beads CB,2x0.85x1.25mm,600ohm,+/-25%,non-shdSMD | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 600 Ohms | 2.3 A | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MH2029-331T TTI: MH2029-331T Bourns Availability: 0In StockFerrite Beads 330 ohms 25% HIGH CURRENT | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 330 Ohms | 2.8 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MH2029-300T TTI: MH2029-300T Bourns Availability: 0In StockFerrite Beads CB,2x0.85x1.25mm,30ohm,+/-25%,non-shdSMD | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 30 Ohms | 8.5 A | 25 % | 4 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MH2029-111T TTI: MH2029-111T Bourns Availability: 0In StockFerrite Beads CB,2x0.85x1.25mm,110ohm,+/-25%,non-shdSMD | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 110 Ohms | 5 A | 25 % | 13 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MH2029-700T TTI: MH2029-700T Bourns Availability: 0In StockFerrite Beads CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 70 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MH2029-181T TTI: MH2029-181T Bourns Availability: 0In StockFerrite Beads CB,2x0.85x1.25mm,180ohm,+/-25%,non-shdSMD | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 180 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MH2029-102T TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads CB,2x0.85x1.25mm,1000ohm,+/-25%,non-shdSMD | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 1 kOhms | 1.6 A | 25 % | 120 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MH2029-471T TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads CB,2x0.85x1.25mm,470ohm,+/-25%,non-shdSMD | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 470 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |