MA - Bourns - Ferrite Beads
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA3216-301S4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 300ohms @100MHz 200mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||
Mfr: MA3216-500S4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 50ohms @ 100MHz 200mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-201M4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 200ohms @100MH 100mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 200 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-800S4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 80ohms @100MHz 200mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 200 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-201S4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 200ohms @100MH 200mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 200 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-102M4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1000ohms @ 100MHz 100mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||
Mfr: MA3216-121T4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 120ohms @100MHz 200mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-600M4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 60ohms @ 100MHz 200mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 200 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-102T4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1000ohms @100MHz 50mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 50 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-601T4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 600ohms @ 100MHz 100mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-121M4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 120ohms @100MHz 100mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 100 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-301T4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 300ohms @100MHz 150mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 150 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-601M4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 600ohms @ 100MHz 100mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-301M4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 300ohms @100MHz 100mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||
Mfr: MA3216-201T4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 200ohms @100MHz 150mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 200 Ohms | 150 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-121S4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 120ohms @100MHz 200mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 200 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||
Mfr: MA3216-800M4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 80ohms @ 100MHz 150mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 150 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-471M4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 470ohms @ 100MHz 100mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-600T4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 60ohms @ 100MHz 200mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 200 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm |