Bourns - Ferrite Beads
358 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MH2029-181T TTI: MH2029-181T Bourns Availability: 0In StockFerrite Beads CB,2x0.85x1.25mm,180ohm,+/-25%,non-shdSMD | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 180 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MH2029-111T TTI: MH2029-111T Bourns Availability: 0In StockFerrite Beads CB,2x0.85x1.25mm,110ohm,+/-25%,non-shdSMD | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 110 Ohms | 5 A | 25 % | 13 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MH2029-700T TTI: MH2029-700T Bourns Availability: 0In StockFerrite Beads CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 70 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MH2029-300T TTI: MH2029-300T Bourns Availability: 0In StockFerrite Beads CB,2x0.85x1.25mm,30ohm,+/-25%,non-shdSMD | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 30 Ohms | 8.5 A | 25 % | 4 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MH2029-331T TTI: MH2029-331T Bourns Availability: 0In StockFerrite Beads 330 ohms 25% HIGH CURRENT | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 330 Ohms | 2.8 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | MZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | MH | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MH1608-101T TTI: MH1608-101T Bourns Availability: 0In StockFerrite Beads FB,1.6x0.8x0.8mm,100 Ohm+/-25%@100MHz,3A | 0In Stock | MH1608-T | SMD/SMT | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MH1608-121T TTI: MH1608-121T Bourns Availability: 0In StockFerrite Beads FB,1.6x0.8x0.8mm,120 Ohm+/-25%@100MHz,3A | 0In Stock | MH1608-T | SMD/SMT | 120 Ohms | 3 A | 25 % | 35 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MH1608-301T TTI: MH1608-301T Bourns Availability: 0In StockFerrite Beads FB,1.6x0.8x0.8mm,300 Ohm+/-25%@100MHz,2.2A | 0In Stock | MH1608-T | SMD/SMT | 300 Ohms | 2.2 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MH1608-600T TTI: MH1608-600T Bourns Availability: 0In StockFerrite Beads FB,1.6x0.8x0.8mm,60 Ohm+/-25%@100MHz,4A | 0In Stock | MH1608-T | SMD/SMT | 60 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 75 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: MU2029-301Y TTI: MU2029-301Y Bourns Availability: 0In StockFerrite Beads 300 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH1608-151T TTI: MH1608-151T Bourns Availability: 0In StockFerrite Beads FB,1.6x0.8x0.8mm,150 Ohm+/-25%@100MHz,2.5A | 0In Stock | MH1608-T | SMD/SMT | 150 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MH2029-151Y TTI: MH2029-151Y Bourns Availability: 0In StockFerrite Beads 150 ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MH1608-221T TTI: MH1608-221T Bourns Availability: 0In StockFerrite Beads FB,1.6x0.8x0.8mm,220 Ohm+/-25%@100MHz,2.3A | 0In Stock | MH1608-T | SMD/SMT | 220 Ohms | 2.3 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MH1608-800T TTI: MH1608-800T Bourns Availability: 0In StockFerrite Beads FB,1.6x0.8x0.8mm,80 Ohm+/-25%@100MHz,3A | 0In Stock | MH1608-T | SMD/SMT | 80 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MU1608-221Y TTI: MU1608-221Y Bourns Availability: 0In StockFerrite Beads 220 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MH1005-301Y TTI: MH1005-301Y Bourns Availability: 0In StockFerrite Beads FB,1x0.5x0.5mm,300 Ohm+/-25%@100MHz,1.2A | 0In Stock | MH1005 | Ferrite Beads | SMD/SMT | 300 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MH2029-121Y TTI: MH2029-121Y Bourns Availability: 0In StockFerrite Beads 120 ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MG3261-121Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 120ohms 300mA Impedance@100MHz | 0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 900 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MU2029-600Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 60 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 900 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
0In Stock | PMC | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: MG2029-400Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 40ohms 300mA Impedance@100MHz | 0In Stock | MG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MU1005-241Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 240 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |