Bourns - Ferrite Beads
358 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MH3261-700Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 70 ohms 25% HIGH CURRENT | Not Available Online | MH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 4 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MH3261-900Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 90 ohms 25% HIGH CURRENT | Not Available Online | MH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Not Available Online | PM2000 | Ferrite Chip Beads | SMD/SMT | 47 Ohms | 5 A | 25 % | 600 uOhms | - 55 C | + 125 C | 4.6 mm | 3.1 mm | 2.84 mm | ||||||||
Mfr: MH3225-151Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 150 ohms 25% HIGH CURRENT | Not Available Online | MH | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 150 Ohms | 5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | |||||
Mfr: MH3225-201Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 200 ohms 25% HIGH CURRENT | Not Available Online | MH | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 200 Ohms | 4 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | |||||
Mfr: MH4532-681Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 680 ohms 25% HIGH CURRENT | Not Available Online | MH | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 680 Ohms | 4 A | 25 % | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | |||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm |