BLM31_H - Murata - Ferrite Beads
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM31SN500SH1L TTI: BLM31SN500SH1L Murata Electronics Availability: 111,000In StockFerrite Beads 50 OHM 12A Alternate Sizing Guide Below | 111,000In Stock | BLM31_H | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 12 A | 25 % | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31PG601SH1L TTI: BLM31PG601SH1L Murata Electronics Availability: 108,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 108,000In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM31PG500SH1L TTI: BLM31PG500SH1L Murata Electronics Availability: 3,000In StockFerrite Beads 50 OHM 25% Alternate Sizing Guide Below | 3,000In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 3.5 A | 25 % | 15 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31SN500BH1L TTI: BLM31SN500BH1L Murata Electronics Availability: 3,000In StockFerrite Beads 1206 50ohm 0.0016ohm 25% 6A POWRTRN AEC-Q200 | 3,000In Stock | BLM31_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLM31PG330SH1L TTI: BLM31PG330SH1L Murata Electronics Availability: 3,000In StockFerrite Beads 33 OHM 25% Alternate Sizing Guide Below | 3,000In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 33 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31KN601BH1L TTI: BLM31KN601BH1L Murata Electronics Availability: 0In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2 A | 25 % | 38 mOhms | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM31KN471SH1L TTI: BLM31KN471SH1L Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 4A 25% Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31KN121SH1L TTI: BLM31KN121SH1L Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31KN271SH1L TTI: BLM31KN271SH1L Murata Electronics Availability: 0In StockFerrite Beads 270 OHM Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 270 Ohms | 4.5 A | 25 % | 16 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31KN102SH1L TTI: BLM31KN102SH1L Murata Electronics Availability: Not Available OnlineFerrite Beads 1000 OHM Alternate Sizing Guide Below | Not Available Online | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 2 A | 25 % | 75 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31PG121SH1L TTI: BLM31PG121SH1L Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM31KN271BH1L TTI: BLM31KN271BH1L Murata Electronics Availability: 0In StockFerrite Beads 270 OHM Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 270 Ohms | 3 A | 25 % | 16 mOhms | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM31KN471BH1L TTI: BLM31KN471BH1L Murata Electronics Availability: 0In StockFerrite Beads 470 OHM | 0In Stock | BLM31_H | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 2.7 A | 25 % | 20 mOhms | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM31KN601SH1L TTI: BLM31KN601SH1L Murata Electronics Availability: 0In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2.9 A | 25 % | 38 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31PG391SH1L TTI: BLM31PG391SH1L Murata Electronics Ferrite Beads 390 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 390 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31KN801SH1L TTI: BLM31KN801SH1L Murata Electronics Availability: 0In StockFerrite Beads 800 OHM 2.5A Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 800 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31KN102BH1L TTI: BLM31KN102BH1L Murata Electronics Availability: 0In StockFerrite Beads 1K OHM 25% | 0In Stock | BLM31_H | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 1.4 A | 25 % | 75 mOhms | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM31KN121BH1L TTI: BLM31KN121BH1L Murata Electronics Availability: 0In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 4 A | 25 % | 9 mOhms | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
0In Stock | BLM31_H | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 800 Ohms | 1.7 A | 25 % | 50 mOhms | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | |||||
Mfr: BLM31AF700SH1L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM31PG121SH1L Alternate Sizing Guide Below | Not Available Online | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 200 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BLM31BE601SH1L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM31PG601SH1L Alternate Sizing Guide Below | Not Available Online | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel |