BLM18G_SN - Murata - Ferrite Beads
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18GG471SN1D TTI: BLM18GG471SN1D Murata Electronics Availability: 32,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 32,000In Stock | BLM18G_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 200 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |