• Ferrite Beads

BLM18DN_SN - Murata - Ferrite Beads

4 Results
4 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BLM18DN151SZ1D
TTI: BLM18DN151SN1D
Murata Electronics
Availability:

4,000In Stock

Ferrite Beads 150 OHM 25% 1.4A

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM18DN_SN
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
150 Ohms
1.4 A
25 %
120 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
EKDMGN01A-KIT
Datasheet
Mfr: BLM18DN221SN1D
TTI: BLM18DN221SN1D
Murata Electronics
Availability:

0In Stock

Ferrite Beads 220 OHM 25%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM18DN_SN
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
1 A
25 %
210 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
EKDMGN01A-KIT
Datasheet
Mfr: BLM18DN381SN1D
TTI: BLM18DN381SN1D
Murata Electronics
Availability:

0In Stock

Ferrite Beads 380 OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM18DN_SN
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
380 Ohms
850 mA
25 %
325 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
EKDMGN01A-KIT
Datasheet
Mfr: BLM18DN601SN1D
TTI: BLM18DN601SN1D
Murata Electronics
Availability:

0In Stock

8,000 On Order
Expected 25-Feb-27
Ferrite Beads 600 OHM, 700MA

0In Stock

8,000 On Order
Expected 25-Feb-27
Please adjust quantity to Min / Mult value
BLM18DN_SN
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
700 mA
25 %
435 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
EKDMGN01A-KIT