BLM15_SN - Murata - Ferrite Beads
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15AG121SN1D TTI: BLM15AG121SN1D Murata Electronics Availability: 100,000In Stock810,000 On Order Expected Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 100,000In Stock810,000 On Order Expected | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 550 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15AG102SN1D TTI: BLM15AG102SN1D Murata Electronics Availability: 420,000In Stock500,000 On Order Expected 11-Mar-27 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 420,000In Stock500,000 On Order Expected 11-Mar-27 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15AG601SN1D TTI: BLM15AG601SN1D Murata Electronics Availability: 260,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 260,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15AX102SN1D TTI: BLM15AX102SN1D Murata Electronics Availability: 1,280,000In Stock400,000 On Order Expected 24-Mar-27 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 1,280,000In Stock400,000 On Order Expected 24-Mar-27 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 350 mA | 25 % | 490 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15AG221SN1D TTI: BLM15AG221SN1D Murata Electronics Availability: 180,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 180,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 450 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15PX601SN1D TTI: BLM15PX601SN1D Murata Electronics Availability: 140,000In Stock240,000 On Order Expected Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 140,000In Stock240,000 On Order Expected | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 900 mA | 25 % | 230 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15PD121SN1D TTI: BLM15PD121SN1D Murata Electronics Availability: 990,000In Stock20,000 On Order Expected 24-Sep-26 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 990,000In Stock20,000 On Order Expected 24-Sep-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.3 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15PX121SN1D TTI: BLM15PX121SN1D Murata Electronics Availability: 180,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 180,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 2 A | 25 % | 55 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15AX601SN1D TTI: BLM15AX601SN1D Murata Electronics Availability: 340,000In Stock390,000 On Order Expected 30-Sep-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 340,000In Stock390,000 On Order Expected 30-Sep-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 500 mA | 25 % | 340 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15PD600SN1D TTI: BLM15PD600SN1D Murata Electronics Availability: 230,000In Stock300,000 On Order Expected 01-Apr-27 Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 230,000In Stock300,000 On Order Expected 01-Apr-27 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.7 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BB121SN1D TTI: BLM15BB121SN1D Murata Electronics Availability: 10,000In Stock150,000 On Order Expected Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 10,000In Stock150,000 On Order Expected | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BD182SN1D TTI: BLM15BD182SN1D Murata Electronics Availability: 220,000In Stock630,000 On Order Expected Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below | 220,000In Stock630,000 On Order Expected | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 100 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BD601SN1D TTI: BLM15BD601SN1D Murata Electronics Availability: 60,000In Stock50,000 On Order Expected 06-Oct-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 60,000In Stock50,000 On Order Expected 06-Oct-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15PX221SN1D TTI: BLM15PX221SN1D Murata Electronics Availability: 110,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 110,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15PX330SN1D TTI: BLM15PX330SN1D Murata Electronics Availability: 300,000In Stock210,000 On Order Expected Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below | 300,000In Stock210,000 On Order Expected | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15PX800SN1D TTI: BLM15PX800SN1D Murata Electronics Availability: 0In StockFerrite Beads 80 OHM 25% 2.3A Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 2.3 A | 25 % | 38 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15BD121SN1D TTI: BLM15BD121SN1D Murata Electronics Availability: 20,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BA470SN1D TTI: BLM15BA470SN1D Murata Electronics Availability: 20,000In StockFerrite Beads 47 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15PX181SN1D TTI: BLM15PX181SN1D Murata Electronics Availability: 510,000In StockFerrite Beads 180 OHM Alternate Sizing Guide Below | 510,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15BA330SN1D TTI: BLM15BA330SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 33 OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BB221SN1D TTI: BLM15BB221SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15KD200SN1D TTI: BLM15KD200SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 20 OHM Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 20 Ohms | 3.8 A | 25 % | 11 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15BA750SN1D TTI: BLM15BA750SN1D Murata Electronics Availability: 20,000In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15AG100SN1D TTI: BLM15AG100SN1D Murata Electronics Availability: 250,000In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 250,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15AX100SN1D TTI: BLM15AX100SN1D Murata Electronics Availability: 60,000In StockFerrite Beads 10ohm 50% Alternate Sizing Guide Below | 60,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1.74 A | 5 Ohms | 15 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |