BLM15H_SN - Murata - Ferrite Beads
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15HD102SN1D TTI: BLM15HD102SN1D Murata Electronics Availability: 110,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 110,000In Stock | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15HG102SN1D TTI: BLM15HG102SN1D Murata Electronics Availability: 300,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 300,000In Stock | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15HD182SN1D TTI: BLM15HD182SN1D Murata Electronics Availability: 60,000In Stock100,000 On Order Expected 30-Nov-26 Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below | 60,000In Stock100,000 On Order Expected 30-Nov-26 | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15HB121SN1D TTI: BLM15HB121SN1D Murata Electronics Availability: 20,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15HG601SN1D TTI: BLM15HG601SN1D Murata Electronics Availability: 0In Stock20,000 On Order Expected 20-Oct-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock20,000 On Order Expected 20-Oct-26 | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15HB221SN1D TTI: BLM15HB221SN1D Murata Electronics Availability: 0In Stock50,000 On Order Expected 15-Oct-26 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock50,000 On Order Expected 15-Oct-26 | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15HD601SN1D TTI: BLM15HD601SN1D Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT |