Murata - Ferrite Beads
2,310 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15BD121SN1D TTI: BLM15BD121SN1D Murata Electronics Availability: 20,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18BB221SN1D TTI: BLM18BB221SN1D Murata Electronics Availability: 16,000In Stock56,000 On Order Expected Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 16,000In Stock56,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 450 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18HK102SN1D TTI: BLM18HK102SN1D Murata Electronics Availability: 20,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 50 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21AG221SN1D TTI: BLM21AG221SN1D Murata Electronics Availability: 8,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 8,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 900 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21PG600SH1D TTI: BLM21PG600SH1D Murata Electronics Availability: 60,000In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 60,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31KN601SN1L TTI: BLM31KN601SN1L Murata Electronics Availability: 7,500In Stock37,500 On Order Expected 30-Nov-26 Ferrite Beads 600 OHM Alternate Sizing Guide Below | 7,500In Stock37,500 On Order Expected 30-Nov-26 | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2.9 A | 25 % | 38 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT EKDMGN04-KIT | |||||
Mfr: BLM18KG601BH1D TTI: BLM18KG601BH1D Murata Electronics Availability: 12,000In Stock4,000 On Order Expected 25-Sep-26 Ferrite Beads 600 OHM 1.0A 0.15OHM Alternate Sizing Guide Below | 12,000In Stock4,000 On Order Expected 25-Sep-26 | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM21RK221SN1D TTI: BLM21RK221SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21SP331SN1D TTI: BLM21SP331SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 330 OHM Alternate Sizing Guide Below | 4,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 2.8 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21SP111SH1D TTI: BLM21SP111SH1D Murata Electronics Availability: 4,000In StockFerrite Beads 110 OHM Alternate Sizing Guide Below | 4,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 110 Ohms | 5 A | 25 % | 13 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BX601SN1D TTI: BLM15BX601SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 350 mA | 25 % | 460 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM21PG121SN1D TTI: BLM21PG121SN1D Murata Electronics Availability: 48,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 48,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21PG220SH1D TTI: BLM21PG220SH1D Murata Electronics Availability: 4,000In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03AG700SN1D TTI: BLM03AG700SN1D Murata Electronics Availability: 75,000In Stock45,000 On Order Expected 18-Nov-26 Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below | 75,000In Stock45,000 On Order Expected 18-Nov-26 | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 70 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM18PG221SH1D TTI: BLM18PG221SH1D Murata Electronics Availability: 48,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 48,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD471SN1D TTI: BLM18BD471SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 250 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21HE802BH1L TTI: BLM21HE802BH1L Murata Electronics Availability: 3,000In StockFerrite Beads 0805 8000ohm 0.70ohm 25% 5A POWRTRN AEC-Q200 | 3,000In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLM03BD241SN1D TTI: BLM03BD241SN1D Murata Electronics Availability: 30,000In StockFerrite Beads 240 OHM 25% Alternate Sizing Guide Below | 30,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM15BD471SN1D TTI: BLM15BD471SN1D Murata Electronics Availability: 30,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 30,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM21PG331SH1D TTI: BLM21PG331SH1D Murata Electronics Availability: 4,000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM21BB121SN1D TTI: BLM21BB121SN1D Murata Electronics Availability: 40,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 40,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18PG471SH1D TTI: BLM18PG471SH1D Murata Electronics Availability: 92,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 92,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM03BD601SN1D TTI: BLM03BD601SN1D Murata Electronics Availability: 15,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 15,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 200 mA | 25 % | 1.7 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM18KG221SH1D TTI: BLM18KG221SH1D Murata Electronics Availability: 16,000In StockFerrite Beads 220 OHM Alternate Sizing Guide Below | 16,000In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLE32SN120SH1L TTI: BLE32SN120SH1L Murata Electronics Availability: 1,500In StockFerrite Beads 1210 12ohm 5% POWRTRN AEC-Q200 | 1,500In Stock | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | Reel |