Murata - Ferrite Beads
2,310 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18EG221SZ1D TTI: BLM18EG221SZ1D Murata Electronics Availability: 8,000In StockFerrite Beads 220 OHM 2000MA Alternate Sizing Guide Below | 8,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18PG121SZ1D TTI: BLM18PG121SZ1D Murata Electronics Availability: 448,000In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 448,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18EG471SN1D TTI: BLM18EG471SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15BA750SN1D TTI: BLM15BA750SN1D Murata Electronics Availability: 20,000In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15AG100SN1D TTI: BLM15AG100SN1D Murata Electronics Availability: 250,000In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 250,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM21AG121SH1D TTI: BLM21AG121SH1D Murata Electronics Availability: 16,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 16,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD221SN1D TTI: BLM18BD221SN1D Murata Electronics Availability: 428,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 428,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 250 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15AX100SN1D TTI: BLM15AX100SN1D Murata Electronics Availability: 60,000In StockFerrite Beads 10ohm 50% Alternate Sizing Guide Below | 60,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1.74 A | 5 Ohms | 15 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15HD182SZ1D TTI: BLM15HD182SZ1D Murata Electronics Availability: 260,000In StockFerrite Beads 1800 OHM 25% 200MA Alternate Sizing Guide Below | 260,000In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BD601SN1D TTI: BLM21BD601SN1D Murata Electronics Availability: 72,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 72,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18AG471SN1D TTI: BLM18AG471SN1D Murata Electronics Availability: 636,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 636,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 550 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18HG601SN1D TTI: BLM18HG601SN1D Murata Electronics Availability: 168,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 168,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18GG471SN1D TTI: BLM18GG471SN1D Murata Electronics Availability: 32,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 32,000In Stock | BLM18G_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 200 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM03HG102SN1D TTI: BLM03HG102SN1D Murata Electronics Availability: 15,000In Stock45,000 On Order Expected 06-Oct-26 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 15,000In Stock45,000 On Order Expected 06-Oct-26 | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 125 mA | 25 % | 2.6 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM15BA330SN1D TTI: BLM15BA330SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 33 OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BB221SN1D TTI: BLM15BB221SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM21AG102SH1D TTI: BLM21AG102SH1D Murata Electronics Availability: 20,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03AX601SN1D TTI: BLM03AX601SN1D Murata Electronics Availability: 45,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 45,000In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 250 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM21AG151SN1D TTI: BLM21AG151SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 150 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM15KD200SN1D TTI: BLM15KD200SN1D Murata Electronics Availability: 10,000In StockFerrite Beads 20 OHM Alternate Sizing Guide Below | 10,000In Stock | BLM15_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 20 Ohms | 3.8 A | 25 % | 11 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18KN102EH1D TTI: BLM18KN102EH1D Murata Electronics Availability: 4,000In StockFerrite Beads 1K OHMS | 4,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 740 mA | 25 % | 230 mOhms | - 55 C | + 175 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG700TN1D TTI: BLM18KG700TN1D Murata Electronics Availability: 36,000In StockFerrite Beads 70 OHM 25% Alternate Sizing Guide Below | 36,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 3.5 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM03HD471SN1D TTI: BLM03HD471SN1D Murata Electronics Availability: 45,000In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 45,000In Stock | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 175 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM21BD152SN1D TTI: BLM21BD152SN1D Murata Electronics Availability: 228,000In StockFerrite Beads 1500 OHM 25% Alternate Sizing Guide Below | 228,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 250 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM15PX181SN1D TTI: BLM15PX181SN1D Murata Electronics Availability: 510,000In StockFerrite Beads 180 OHM Alternate Sizing Guide Below | 510,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT |