Murata - Ferrite Beads
2,310 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFZ32BW881HN10K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 880ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 880 Ohms | 200 mA | 30 % | 4.38 Ohms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ32BW650HN11K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 65ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 65 Ohms | 900 mA | 30 % | 295 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: BLA2AAG121SN4D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: NFZ32BW9R0HN10K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 9.0ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 9 Ohms | 1.75 A | 30 % | 57 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: BLM21AH601SN1D TTI: BLM21AH601SN1D Murata Electronics Ferrite Beads 0805 600 OHM Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: BLM15AG601AN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 600 OHM GEN'L USE Alternate Sizing Guide Below | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BLM18AG601SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 0603 600ohm Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||
0In Stock | NFZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 500 Ohms | 275 mA | 25 % | 730 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLA2AAG221SN4D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 220 Ohms | 50 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: BLM41PF800SN1L TTI: BLM41PF800SN1L Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM41P750S Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 80 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: BLM18TG102TN1D TTI: BLM18TG102TN1D Murata Electronics Availability: Not Available OnlineFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | Not Available Online | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BLM31AJ260SN1L TTI: BLM31AJ260SN1L Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM31P330S Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 500 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: BLM31PG121SN1B TTI: BLM31PG121SN1B Murata Electronics Availability: Not Available OnlineFerrite Beads 1206 120ohm 25% 3.5A Alternate Sizing Guide Below | Not Available Online | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: BLM21PG221SN1B TTI: BLM21PG221SN1B Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Bulk | |||||
Mfr: BLM18KG102WH1D TTI: BLM18KG102WH1D Murata Electronics Availability: Not Available OnlineFerrite Beads FB SMD 0603inch 1000 ohm POWRTRN Alternate Sizing Guide Below | Not Available Online | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 800 mA | 25 % | 700 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NFZ32BW6R8HN11K TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 6.8 Ohms | 2.5 A | 30 % | 36 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | ||||||
Mfr: NFZ32BW7R4HN10K TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 7.4 Ohms | 2.05 A | 30 % | 45 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | ||||||
Mfr: NFZ32BW151HN11K TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 150 Ohms | 700 mA | 30 % | 685 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | ||||||
Mfr: NFZ32BW621HN10K TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 620 Ohms | 250 mA | 30 % | 2.7 Ohms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | ||||||
Mfr: NFZ2MSM301SN10D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads RECOMMENDED ALT 81-NFZ2MSM301SN10L | Not Available Online | NFZ | EMI Filters | SMD/SMT | 300 Ohms | 3.1 A | 25 % | 30 mOhms | - 40 C | + 85 C | 2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: BLM11B050SAPT TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM-B | ||||||||||||||||||
Not Available Online | BLM-B | |||||||||||||||||||
Mfr: BLM11B221SDPT TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM-B | ||||||||||||||||||
Mfr: BLM11HR102SKPT TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM | ||||||||||||||||||
Mfr: BLM11P330SGPT TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM |