Murata - Ferrite Beads
2,310 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18HG102SN1D TTI: BLM18HG102SN1D Murata Electronics Availability: 252,000In Stock148,000 On Order Expected 07-Oct-26 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 252,000In Stock148,000 On Order Expected 07-Oct-26 | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21BD222SN1L TTI: BLM21BD222SN1L Murata Electronics Availability: 123,000In StockFerrite Beads 2200 OHM 25% Alternate Sizing Guide Below | 123,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.25 kOhms | 250 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18EG221TN1D TTI: BLM18EG221TN1D Murata Electronics Availability: 8,000In Stock28,000 On Order Expected 30-Oct-26 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 8,000In Stock28,000 On Order Expected 30-Oct-26 | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18SG700TN1D TTI: BLM18SG700TN1D Murata Electronics Availability: 20,000In Stock30,000 On Order Expected 19-Oct-26 Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below | 20,000In Stock30,000 On Order Expected 19-Oct-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM31PG601SH1L TTI: BLM31PG601SH1L Murata Electronics Availability: 108,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 108,000In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM15BD182SN1D TTI: BLM15BD182SN1D Murata Electronics Availability: 220,000In Stock630,000 On Order Expected Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below | 220,000In Stock630,000 On Order Expected | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 100 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18EG101TN1D TTI: BLM18EG101TN1D Murata Electronics Availability: 128,000In Stock360,000 On Order Expected 28-Dec-26 Ferrite Beads 100 OHM 25% Alternate Sizing Guide Below | 128,000In Stock360,000 On Order Expected 28-Dec-26 | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM41PG102SN1L TTI: BLM41PG102SN1L Murata Electronics Availability: 80,000In Stock235,000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 80,000In Stock235,000 On Order Expected | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18EG121SN1D TTI: BLM18EG121SN1D Murata Electronics Availability: 96,000In Stock216,000 On Order Expected Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 96,000In Stock216,000 On Order Expected | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG121TH1D TTI: BLM18KG121TH1D Murata Electronics Availability: 60,000In Stock40,000 On Order Expected 16-Mar-27 Ferrite Beads 120 OHM Alternate Sizing Guide Below | 60,000In Stock40,000 On Order Expected 16-Mar-27 | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG700TN1D TTI: BLM18KG700TN1D Murata Electronics Availability: 36,000In StockFerrite Beads 70 OHM 25% Alternate Sizing Guide Below | 36,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 3.5 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM03HD471SN1D TTI: BLM03HD471SN1D Murata Electronics Availability: 45,000In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 45,000In Stock | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 175 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM21BD152SN1D TTI: BLM21BD152SN1D Murata Electronics Availability: 228,000In StockFerrite Beads 1500 OHM 25% Alternate Sizing Guide Below | 228,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 250 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM15PX181SN1D TTI: BLM15PX181SN1D Murata Electronics Availability: 510,000In StockFerrite Beads 180 OHM Alternate Sizing Guide Below | 510,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18BD152SH1D TTI: BLM18BD152SH1D Murata Electronics Availability: 8,000In StockFerrite Beads 1500 OHM 25% Alternate Sizing Guide Below | 8,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 150 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLE18PS080SN1D TTI: BLE18PS080SN1D Murata Electronics Availability: 68,000In StockFerrite Beads 8 OHM | 68,000In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 8.5 Ohms | 8 A | 25 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: BLM15PX330SN1D TTI: BLM15PX330SN1D Murata Electronics Availability: 300,000In Stock210,000 On Order Expected Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below | 300,000In Stock210,000 On Order Expected | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15PX800SN1D TTI: BLM15PX800SN1D Murata Electronics Availability: 0In StockFerrite Beads 80 OHM 25% 2.3A Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 2.3 A | 25 % | 38 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15GA750SN1D TTI: BLM15GA750SN1D Murata Electronics Availability: 30,000In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 30,000In Stock | BLM15G_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 200 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM18AG601SH1D TTI: BLM18AG601SH1D Murata Electronics Availability: 40,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 40,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM21BD272SN1L TTI: BLM21BD272SN1L Murata Electronics Availability: 204,000In StockFerrite Beads 2700 OHM 25% Alternate Sizing Guide Below | 204,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.7 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BB221SN1D TTI: BLM21BB221SN1D Murata Electronics Availability: 16,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 16,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18BA750SN1D TTI: BLM18BA750SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 75 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18EG471SN1D TTI: BLM18EG471SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15BA750SN1D TTI: BLM15BA750SN1D Murata Electronics Availability: 20,000In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |