Murata - Ferrite Beads
2,310 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18BB121SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SEE STANDARD PACKAGI NG BLM18BB121SN1D Alternate Sizing Guide Below | Not Available Online | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 550 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 600 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31PG121SZ1L TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 2000MA Alternate Sizing Guide Below | 0In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | ||||
0In Stock | BLM03_Z | 0201 (0603 metric) | 33 Ohms | 150 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM03_Z | 0201 (0603 metric) | 50 Ohms | 400 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | NFZ | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 33 Ohms | 500 mA | 30 % | 300 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.9 mm | Reel | |||||||
0In Stock | BLM15_Z | 0402 (1005 metric) | 10 Ohms | 300 mA | 1 mm | 0.5 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 300 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 4.5 Ohms | 3.4 A | 30 % | 15 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
0In Stock | BLM21_Z | 0805 (2012 metric) | 330 Ohms | 400 mA | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||||
Mfr: BLM03AG601SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 100MA Alternate Sizing Guide Below | 0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 100 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | ||||
0In Stock | BLM03_Z | 0201 (0603 metric) | 120 Ohms | 100 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 600 mA | 25 % | 170 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 1.5 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 75 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_Z | 0603 (1608 metric) | 390 Ohms | 500 mA | 1.6 mm | 0.8 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM18_Z | 0603 (1608 metric) | 120 Ohms | 200 mA | 1.6 mm | 0.8 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM18_Z | 0603 (1608 metric) | 470 Ohms | 100 mA | 1.6 mm | 0.8 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | NFZ | EMI Filters | Reel | |||||||||||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 4.5 Ohms | 3.4 A | 30 % | 15 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel |