Murata - Ferrite Beads
2,310 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BLM15_Z | 0402 (1005 metric) | 75 Ohms | 200 mA | 1 mm | 0.5 mm | AEC-Q200 | Reel | |||||||||||||
0In Stock | BLM15_Z | 0402 (1005 metric) | 120 Ohms | 350 mA | 1 mm | 0.5 mm | AEC-Q200 | Reel | |||||||||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 4.4 Ohms | 1.05 A | 30 % | 105 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.9 mm | Reel | ||||||||
0In Stock | NFZ | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | NFZ | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | NFZ | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 8.4 Ohms | 900 mA | 30 % | 145 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.9 mm | Reel | ||||||||
0In Stock | NFZ | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | NFZ | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 31 Ohms | 2 A | 30 % | 58 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | ||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 14 Ohms | 2.6 A | 30 % | 30 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | ||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 22 Ohms | 2.3 A | 30 % | 44 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | ||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 10 Ohms | 2.5 A | 30 % | 24 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | ||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 6.7 Ohms | 3.1 A | 30 % | 19 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | ||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 45 Ohms | 1.65 A | 30 % | 83 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | ||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 10 Ohms | 2.5 A | 30 % | 24 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | ||||||||
0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 56 Ohms | 100 mA | 25 % | 1.05 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | ||||||
Mfr: BLM15PX330SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15PX330SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Bulk | ||||||
Mfr: BLM15PX181SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15PX181SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Bulk | ||||||
Mfr: BLM15PX331SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15PX331SN1D Alternate Sizing Guide Below | Not Available Online | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Bulk | ||||||
Mfr: BLM03AX601SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM03AX601SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 250 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 470 Ohms | 100 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel |