Murata - Ferrite Beads
2,310 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18EG121SN1D TTI: BLM18EG121SN1D Murata Electronics Availability: 96,000In Stock216,000 On Order Expected Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 96,000In Stock216,000 On Order Expected | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG121TH1D TTI: BLM18KG121TH1D Murata Electronics Availability: 60,000In Stock40,000 On Order Expected 16-Mar-27 Ferrite Beads 120 OHM Alternate Sizing Guide Below | 60,000In Stock40,000 On Order Expected 16-Mar-27 | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15EX121SN1D TTI: BLM15EX121SN1D Murata Electronics Availability: 300,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 300,000In Stock | BLM15E_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.8 A | 25 % | 75 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BD601SN1D TTI: BLM15BD601SN1D Murata Electronics Availability: 60,000In Stock50,000 On Order Expected 06-Oct-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 60,000In Stock50,000 On Order Expected 06-Oct-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM31PG391SN1L TTI: BLM31PG391SN1L Murata Electronics Availability: 93,000In StockFerrite Beads 390 OHM 25% Alternate Sizing Guide Below | 93,000In Stock | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 390 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18KG101TN1D TTI: BLM18KG101TN1D Murata Electronics Availability: 164,000In StockFerrite Beads 100 OHM 25% Alternate Sizing Guide Below | 164,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15PX221SN1D TTI: BLM15PX221SN1D Murata Electronics Availability: 110,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 110,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18PG331SN1D TTI: BLM18PG331SN1D Murata Electronics Availability: 20,000In Stock8,000 On Order Expected 02-Mar-27 Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 20,000In Stock8,000 On Order Expected 02-Mar-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG330SN1D TTI: BLM18PG330SN1D Murata Electronics Availability: 164,000In Stock56,000 On Order Expected 02-Mar-27 Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below | 164,000In Stock56,000 On Order Expected 02-Mar-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM31PG330SN1L TTI: BLM31PG330SN1L Murata Electronics Availability: 18,000In Stock6,000 On Order Expected 30-Oct-26 Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below | 18,000In Stock6,000 On Order Expected 30-Oct-26 | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 33 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18SN220TN1D TTI: BLM18SN220TN1D Murata Electronics Availability: 12,000In Stock32,000 On Order Expected 01-Oct-26 Ferrite Beads 22 OHM Alternate Sizing Guide Below | 12,000In Stock32,000 On Order Expected 01-Oct-26 | BLM18_xN | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 8 A | 7 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: BLM15PX121SZ1D TTI: BLM15PX121SZ1D Murata Electronics Availability: 30,000In Stock150,000 On Order Expected 06-Oct-26 Ferrite Beads 120 OHM Alternate Sizing Guide Below | 30,000In Stock150,000 On Order Expected 06-Oct-26 | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 2 A | 25 % | 55 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15HB121SN1D TTI: BLM15HB121SN1D Murata Electronics Availability: 20,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18KG471SN1D TTI: BLM18KG471SN1D Murata Electronics Availability: 80,000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 80,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1.5 A | 25 % | 130 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18BD601SN1D TTI: BLM18BD601SN1D Murata Electronics Availability: 120,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 120,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15GG471SN1D TTI: BLM15GG471SN1D Murata Electronics Availability: 240,000In Stock580,000 On Order Expected Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 240,000In Stock580,000 On Order Expected | BLM15G_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 200 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM03PG330SN1D TTI: BLM03PG330SN1D Murata Electronics Availability: 420,000In Stock180,000 On Order Expected 18-Nov-26 Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below | 420,000In Stock180,000 On Order Expected 18-Nov-26 | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 750 mA | 25 % | 90 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM18BD252SN1D TTI: BLM18BD252SN1D Murata Electronics Availability: 184,000In Stock388,000 On Order Expected Ferrite Beads 2500 OHM 25% Alternate Sizing Guide Below | 184,000In Stock388,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15EG121SN1D TTI: BLM15EG121SN1D Murata Electronics Availability: 100,000In Stock30,000 On Order Expected 13-Jan-27 Ferrite Beads 120 Ohms 25% Alternate Sizing Guide Below | 100,000In Stock30,000 On Order Expected 13-Jan-27 | BLM15E_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM31SN500SZ1L TTI: BLM31SN500SZ1L Murata Electronics Availability: 33,000In StockFerrite Beads 50 OHM 25% Alternate Sizing Guide Below | 33,000In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 12 A | 25 % | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18HE601SN1D TTI: BLM18HE601SN1D Murata Electronics Availability: 472,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 472,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 800 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM41PG600SH1L TTI: BLM41PG600SH1L Murata Electronics Availability: 12,500In Stock5,000 On Order Expected Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 12,500In Stock5,000 On Order Expected | BLM41_H | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM41PG471SN1L TTI: BLM41PG471SN1L Murata Electronics Availability: 55,000In Stock20,000 On Order Expected 01-Oct-26 Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 55,000In Stock20,000 On Order Expected 01-Oct-26 | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 470 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18HE152SH1D TTI: BLM18HE152SH1D Murata Electronics Availability: 40,000In Stock36,000 On Order Expected 08-Oct-26 Ferrite Beads 1500 OHM 25% POWERTR AIN/SAFETY Alternate Sizing Guide Below | 40,000In Stock36,000 On Order Expected 08-Oct-26 | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PD600SN1D TTI: BLM15PD600SN1D Murata Electronics Availability: 230,000In Stock300,000 On Order Expected 01-Apr-27 Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 230,000In Stock300,000 On Order Expected 01-Apr-27 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.7 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |