Murata - Ferrite Beads
2,310 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15AG601SN1D TTI: BLM15AG601SN1D Murata Electronics Availability: 260,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 260,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18AG601SN1D TTI: BLM18AG601SN1D Murata Electronics Availability: 2,780,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 2,780,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21PG331SN1D TTI: BLM21PG331SN1D Murata Electronics Availability: 388,000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 388,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM15AG121SN1D TTI: BLM15AG121SN1D Murata Electronics Availability: 100,000In Stock810,000 On Order Expected Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 100,000In Stock810,000 On Order Expected | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 550 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18KG221SN1D TTI: BLM18KG221SN1D Murata Electronics Availability: 1,040,000In Stock712,000 On Order Expected Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 1,040,000In Stock712,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21PG221SN1D TTI: BLM21PG221SN1D Murata Electronics Availability: 1,320,000In Stock416,000 On Order Expected 07-Oct-26 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 1,320,000In Stock416,000 On Order Expected 07-Oct-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM31PG601SN1L TTI: BLM31PG601SN1L Murata Electronics Availability: 1,086,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 1,086,000In Stock | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18EG221SN1D TTI: BLM18EG221SN1D Murata Electronics Availability: 608,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 608,000In Stock | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21AG102SN1D TTI: BLM21AG102SN1D Murata Electronics Availability: 424,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 424,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18KG601SN1D TTI: BLM18KG601SN1D Murata Electronics Availability: 532,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 532,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.3 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG471SN1D TTI: BLM18PG471SN1D Murata Electronics Availability: 632,000In Stock236,000 On Order Expected 07-Oct-26 Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 632,000In Stock236,000 On Order Expected 07-Oct-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15AG102SN1D TTI: BLM15AG102SN1D Murata Electronics Availability: 440,000In Stock500,000 On Order Expected 11-Mar-27 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 440,000In Stock500,000 On Order Expected 11-Mar-27 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM21PG600SN1D TTI: BLM21PG600SN1D Murata Electronics Availability: 512,000In Stock128,000 On Order Expected 07-Oct-26 Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 512,000In Stock128,000 On Order Expected 07-Oct-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18KG121TN1D TTI: BLM18KG121TN1D Murata Electronics Availability: 248,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 248,000In Stock | BLM18_xN | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18AG102SN1D TTI: BLM18AG102SN1D Murata Electronics Availability: 1,780,000In Stock200,000 On Order Expected 07-Oct-26 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 1,780,000In Stock200,000 On Order Expected 07-Oct-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG181SN1D TTI: BLM18PG181SN1D Murata Electronics Availability: 868,000In StockFerrite Beads 180 OHM 25% Alternate Sizing Guide Below | 868,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM31PG121SN1L TTI: BLM31PG121SN1L Murata Electronics Availability: 381,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 381,000In Stock | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21AG121SN1D TTI: BLM21AG121SN1D Murata Electronics Availability: 308,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 308,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM15AG221SN1D TTI: BLM15AG221SN1D Murata Electronics Availability: 180,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 180,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 450 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15PX601SN1D TTI: BLM15PX601SN1D Murata Electronics Availability: 140,000In Stock240,000 On Order Expected Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 140,000In Stock240,000 On Order Expected | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 900 mA | 25 % | 230 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18SG331TN1D TTI: BLM18SG331TN1D Murata Electronics Availability: 150,000In Stock500,000 On Order Expected Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 150,000In Stock500,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.5 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG121SH1D TTI: BLM18PG121SH1D Murata Electronics Availability: 456,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 456,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM15AX102SN1D TTI: BLM15AX102SN1D Murata Electronics Availability: 1,400,000In Stock400,000 On Order Expected 24-Mar-27 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 1,400,000In Stock400,000 On Order Expected 24-Mar-27 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 350 mA | 25 % | 490 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18HE152SN1D TTI: BLM18HE152SN1D Murata Electronics Availability: 1,812,000In StockFerrite Beads 1500 OHM 25% Alternate Sizing Guide Below | 1,812,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM41PG600SN1L TTI: BLM41PG600SN1L Murata Electronics Availability: 462,500In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 462,500In Stock | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT |