28C - Laird Technologies - Ferrite Beads
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 28C0236-0EW-10 TTI: 28C0236-0EW-10 Laird Technologies Availability: 23,300In StockFerrite Beads 998ohms 100MHz 5A Thru-hole | 23,300In Stock | 28C | Ferrite Beads on Leads | 998 Ohms | 5 A | 10 mOhms | 10 mm | 6 mm | Each | |||||||||||
Mfr: 28C0236-0BW-10 TTI: 28C0236-0BW-10 Laird Technologies Availability: 26,850In StockFerrite Beads 835ohms 100MHz 5A Thru-hole | 26,850In Stock | 28C | Ferrite Beads on Leads | 835 Ohms | 5 A | 10 mOhms | 10 mm | 6 mm | Each | |||||||||||
Mfr: 28C0236-0BS-10 TTI: 28C0236-0BS-10 Laird Technologies Availability: 2,500In StockFerrite Beads 835ohms 100MHz 5A Thru-hole | 2,500In Stock | 28C | Ferrite Beads on Leads | 835 Ohms | 5 A | 10 mOhms | 10 mm | 6 mm | Each | |||||||||||
Mfr: 28C0236-0DW-10 TTI: 28C0236-0DW-10 Laird Technologies Availability: 0In StockFerrite Beads 460ohms 100MHz 5A Thru-hole | 0In Stock | 28C | Ferrite Beads on Leads | 460 Ohms | 5 A | 10 mOhms | 10 mm | 6 mm | Bulk | |||||||||||
Mfr: 28C0236-0JW-10 TTI: 28C0236-0JW-10 Laird Technologies Availability: 0In StockFerrite Beads 998ohms 100MHz 5A Thru-hole | 0In Stock | 28C | Ferrite Beads on Leads | 998 Ohms | 5 A | 10 mOhms | 10 mm | 6 mm | Each | |||||||||||
0In Stock | 28C | Ferrite Beads on Leads | 5 A | 10 mOhms | Bulk |