Laird Technologies - Ferrite Beads
194 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HI1806N910R-10 TTI: HI1806N910R-10 Laird Technologies Availability: 36,000In StockFerrite Beads 91ohms 0.03ohms 3A | 36,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 91 Ohms | 3 A | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: 35F0121-1SR-10 TTI: 35F0121-1SR-10 Laird Technologies Availability: 35,000In StockFerrite Beads 82ohms 5MHz 10A Low Frequency | 35,000In Stock | 35F | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 82 Ohms | 10 A | 1 mOhms | - 40 C | + 125 C | 8.5 mm | 3.1 mm | 2.54 mm | Reel | ||||||
Mfr: MI1206L391R-10 TTI: MI1206L391R-10 Laird Technologies Availability: 18,000In Stock105,000 On Order Expected 24-Sep-26 Ferrite Beads 390ohms 0.05ohms 2.0A | 18,000In Stock105,000 On Order Expected 24-Sep-26 | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 390 Ohms | 2 A | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: MI1812K121R-10 TTI: MI1812K121R-10 Laird Technologies Availability: 157,500In StockFerrite Beads 120ohms 100MHz 1.5A Monolithic 1812 SMD | 157,500In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 1.5 A | 55 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 1.4 mm | Reel | ||||||
Mfr: LI1806C151R-10 TTI: LI1806C151R-10 Laird Technologies Availability: 30,000In StockFerrite Beads 150ohms 100MHz .3A Monolithic 1806 SMD | 30,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 150 Ohms | 300 mA | 500 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: LI1206H121R-10 TTI: LI1206H121R-10 Laird Technologies Availability: 45,000In StockFerrite Beads 120ohms 100MHz .8A Monolithic 1206 SMD | 45,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 800 mA | 150 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HZ0603A252R-10 TTI: HZ0603A252R-10 Laird Technologies Availability: 8,000In Stock60,000 On Order Expected 03-Sep-26 Ferrite Beads 2500ohms 1.5ohms 50mA | 8,000In Stock60,000 On Order Expected 03-Sep-26 | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 50 mA | 1.5 Ohms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MI0603K300R-10 TTI: MI0603K300R-10 Laird Technologies Availability: 68,000In Stock100,000 On Order Expected 10-Nov-26 Ferrite Beads 30ohms 100MHz 1.5A Monolithic 0603 SMD | 68,000In Stock100,000 On Order Expected 10-Nov-26 | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1.5 A | 90 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HI2220P251R-10 TTI: HI2220P251R-10 Laird Technologies Availability: 62,000In StockFerrite Beads 250ohms 100MHz 4A Monolithic 2220 SMD | 62,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 250 Ohms | 4 A | 15 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | ||||||
Mfr: LI0402E600R-10 TTI: LI0402E600R-10 Laird Technologies Availability: 80,000In StockFerrite Beads 60ohms 100MHz .5A Monolithic 0402 SMD | 80,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | ||||||
Mfr: HZ0402C601R-10 TTI: HZ0402C601R-10 Laird Technologies Availability: 60,000In StockFerrite Beads Broadband,1Ln 0402,HZ | 60,000In Stock | HZ | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: MI0402K121R-10 TTI: MI0402K121R-10 Laird Technologies Availability: 60,000In StockFerrite Beads Broadband,1Ln 0402,MI | 60,000In Stock | MI | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: HI0603T260R-10 TTI: HI0603T260R-10 Laird Technologies Availability: 28,000In StockFerrite Beads Broadband,1Ln 0603,HI | 28,000In Stock | HI | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: MI1206L601R-10 TTI: MI1206L601R-10 Laird Technologies Availability: 12,000In StockFerrite Beads Ferrite Beads and Chips | 12,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 600 Ohms | 2 A | 80 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | |||||||
Mfr: LI0402B301R-10 TTI: LI0402B301R-10 Laird Technologies Availability: 10,000In StockFerrite Beads 300ohms 100MHz .2A Monolithic 0402 SMD | 10,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 200 mA | 800 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | ||||||
Mfr: 28C0236-0BS-10 TTI: 28C0236-0BS-10 Laird Technologies Availability: 2,500In StockFerrite Beads 835ohms 100MHz 5A Thru-hole | 2,500In Stock | 28C | Ferrite Beads on Leads | 835 Ohms | 5 A | 10 mOhms | 10 mm | 6 mm | Each | |||||||||||
Mfr: LI0603G800R-10 TTI: LI0603G800R-10 Laird Technologies Availability: 28,000In StockFerrite Beads 80ohms 100MHz .7A Monolithic 0603 SMD | 28,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 700 mA | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: DA1206C121R-10 TTI: DA1206C121R-10 Laird Technologies Availability: 3,000In StockFerrite Beads 120ohms 100MHz .3A 4 line Monolithic | 3,000In Stock | DA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 300 mA | 200 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Mfr: MI0603J102R-10 TTI: MI0603J102R-10 Laird Technologies Availability: 24,000In StockFerrite Beads Broadband,1Ln 0603,MI | 24,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1 kOhms | 1 A | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: LF1206A302R-10 TTI: LF1206A302R-10 Laird Technologies Availability: 3,000In StockFerrite Beads IMP 3K Ohms 100mA DCR 1.05 Ohms | 3,000In Stock | LF | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.05 Ohms | 100 mA | 1.05 Ohms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: HI1206N101R-10 TTI: HI1206N101R-10 Laird Technologies Availability: 0In Stock150,000 On Order Expected 03-Sep-26 Ferrite Beads 100ohms 100MHz 3A Monolithic 1206 SMD | 0In Stock150,000 On Order Expected 03-Sep-26 | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 3 A | 35 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: HI1206T161R-10 TTI: HI1206T161R-10 Laird Technologies Availability: 0In Stock170,000 On Order Expected 24-Sep-26 Ferrite Beads 160ohms 100MHz 6A Monolithic 1206 SMD | 0In Stock170,000 On Order Expected 24-Sep-26 | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 160 Ohms | 6 A | 18 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HZ0805E601R-10 TTI: HZ0805E601R-10 Laird Technologies Ferrite Beads 600ohms 100MHz .5A Monolithic 0805 SMD | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HZ0805C202R-10 TTI: HZ0805C202R-10 Laird Technologies Availability: 0In Stock96,000 On Order Expected 08-Sep-26 Ferrite Beads 2000ohms 100MHz .3A Monolithic 0805 SMD | 0In Stock96,000 On Order Expected 08-Sep-26 | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 300 mA | 500 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HZ0603C601R-10 TTI: HZ0603C601R-10 Laird Technologies Availability: 0In Stock228,000 On Order Expected Ferrite Beads 600ohms 100MHz 300mA Monolithic 0603 SMD | 0In Stock228,000 On Order Expected | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 300 mA | 450 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel |