Ferrite Beads
8,881 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18PG121SN1D TTI: BLM18PG121SN1D Murata Electronics Availability: 1,108,000In Stock316,000 On Order Expected Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 1,108,000In Stock316,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15PD121SN1D TTI: BLM15PD121SN1D Murata Electronics Availability: 730,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 730,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.3 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18KG121TN1D TTI: BLM18KG121TN1D Murata Electronics Availability: 128,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 128,000In Stock | BLM18_xN | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18AG102SN1D TTI: BLM18AG102SN1D Murata Electronics Availability: 1,828,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 1,828,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: MI0603M121R-10 TTI: MI0603M121R-10 Laird Technologies Availability: 140,000In Stock368,000 On Order Expected Ferrite Beads 120ohms 100MHz 2.5A Monolithic 0603 SMD | 140,000In Stock368,000 On Order Expected | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2.5 A | 50 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: BLM15AG601SN1D TTI: BLM15AG601SN1D Murata Electronics Availability: 340,000In Stock150,000 On Order Expected 15-Apr-27 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 340,000In Stock150,000 On Order Expected 15-Apr-27 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: LI0805H151R-10 TTI: LI0805H151R-10 Laird Technologies Availability: 256,000In StockFerrite Beads 150ohms 100MHz .8A Monolithic 0805 SMD | 256,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 800 mA | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.1 mm | Reel | |||||||
Mfr: MPZ2012S102AT000 TTI: MPZ2012S102AT000 TDK Availability: 32,000In StockFerrite Beads 1000ohm 1.5A 150mOhm 0805 Ferrite Chip | 32,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.5 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S102AT000 - | |||||
Mfr: MPZ1608S601ATA00 TTI: MPZ1608S601ATA00 TDK Availability: 140,000In Stock408,000 On Order Expected Ferrite Beads 600ohms 1A 150mOhms 0603 Ferrite Chip | 140,000In Stock408,000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S601ATA00 - | |||||
Mfr: MPZ1608S101ATAH0 TTI: MPZ1608S101ATAH0 TDK Availability: 552,000In StockFerrite Beads 100ohms 3A 30mOhms 0603 Ferrite Chip | 552,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S101ATAH0 - | |||||
Mfr: MPZ1608S221ATA00 TTI: MPZ1608S221ATA00 TDK Availability: 176,000In Stock152,000 On Order Expected Ferrite Beads 220ohms 2.2A 50mOhms 0603 Ferrite Chip | 176,000In Stock152,000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S221ATA00 - | |||||
Mfr: HZ0805E601R-10 TTI: HZ0805E601R-10 Laird Technologies Availability: 352,000In StockFerrite Beads 600ohms 100MHz .5A Monolithic 0805 SMD | 352,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: BLM21AG102SN1D TTI: BLM21AG102SN1D Murata Electronics Availability: 328,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 328,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: HI1206T161R-10 TTI: HI1206T161R-10 Laird Technologies Availability: 158,000In StockFerrite Beads 160ohms 100MHz 6A Monolithic 1206 SMD | 158,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 160 Ohms | 6 A | 18 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: BLM18SG121TN1D TTI: BLM18SG121TN1D Murata Electronics Availability: 730,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 730,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MI0805K601R-10 TTI: MI0805K601R-10 Laird Technologies Availability: 616,000In StockFerrite Beads 600ohms 100MHz 1.5A Monolithic 0805 SMD | 616,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.5 A | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: BLM18PG471SN1D TTI: BLM18PG471SN1D Murata Electronics Availability: 756,000In Stock20,000 On Order Expected 16-Nov-26 Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 756,000In Stock20,000 On Order Expected 16-Nov-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15AG102SN1D TTI: BLM15AG102SN1D Murata Electronics Availability: 70,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 70,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM21PG600SN1D TTI: BLM21PG600SN1D Murata Electronics Availability: 612,000In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 612,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: MPZ2012S101AT000 TTI: MPZ2012S101AT000 TDK Availability: 928,000In StockFerrite Beads 100ohms 4A 20mOhms 0805 Ferrite Chip | 928,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S101AT000 - | |||||
Mfr: MPZ2012S221AT000 TTI: MPZ2012S221AT000 TDK Availability: 828,000In StockFerrite Beads 220ohms 3A 40mOhms 0805 Ferrite Chip | 828,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S221AT000 - | |||||
Mfr: BLM18KG601SN1D TTI: BLM18KG601SN1D Murata Electronics Availability: 492,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 492,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.3 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: HI1206N101R-10 TTI: HI1206N101R-10 Laird Technologies Availability: 336,000In StockFerrite Beads 100ohms 100MHz 3A Monolithic 1206 SMD | 336,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 3 A | 35 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: BLM18AG601SN1D TTI: BLM18AG601SN1D Murata Electronics Availability: 2,508,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 2,508,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: ILHB0805ER601V TTI: ILHB0805ER601V Vishay / Dale Availability: 20,000In Stock56,000 On Order Expected Ferrite Beads 600ohms 25% | 20,000In Stock56,000 On Order Expected | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel |