SMD - EN05 - Encoders
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | EN05 | PCB Mount | Encoders | Incremental | 12 PPR | Rotary | 12 Detent | SMD/SMT | 2 bit Gray Code | Hollow | Without Switch | 5 VDC | 100000 Cycle | IP40 | Reel | |||||
0In Stock | EN05 | PCB Mount | Encoders | Incremental | 12 PPR | Rotary | 12 Detent | SMD/SMT | 2 bit Gray Code | Hollow | Without Switch | 5 VDC | 100000 Cycle | IP40 | Reel |