Encoders
16,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PEC11H-4015F-S0016 TTI: PEC11H-4015F-S0016 Bourns Availability: 1,050In StockEncoders ROTARY ENCODER W/BALL SPRING | 1,050In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 16 PPR | Rotary | 16 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycles | IP40 | Kit | |||
Mfr: 01039-2263 TTI: 01039-2263 BEI Sensors Availability: 2In StockEncoders OPTICAL INCREMENTAL ENCODER | 2In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | 600 PPR | Rotary | 2 Channel | Cable | Quadrature | 0.375 in | Without Switch | 5 VDC to 28 VDC | IP66 | Each | H20DB-37-SS-600-ABC-28V/5-SCS48-S | |||||
Mfr: 01039-2918 TTI: 01039-2918 BEI Sensors Availability: 3In StockEncoders OPTICAL INCREMENTAL ENCODER | 3In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | 300 PPR | Rotary | 2 Channel | Cable | Quadrature | 0.375 in | Without Switch | 5 VDC to 28 VDC | IP66 | Each | H20EB-37-F12-SS-300-ABC-28V/V-SM16-S | |||||
2In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Each | HS35F-100-SS-2048-ABC-28V/5-TB-S | ||||||
2In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 1024 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Each | HS35F-100-SS-1024-ABZC-28V/V-SM18-S | |||||
Mfr: ENA1J-B28-L00100L TTI: ENA1J-B28-L00100L Bourns Availability: 12In StockEncoders 1/4" Plain End Axial | 12In Stock | EN | Panel Mount | Optical Encoders | Incremental | 100 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | 5 VDC | Kit | |||||
Mfr: 01039-1951 TTI: 01039-1951 BEI Sensors Availability: 3In StockEncoders OPTICAL INCREMENTAL ENCODER | 3In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Each | XH20DB-37-SS-500-ABZC-28V/V-SM18 | ||||||
Mfr: PEC11L-4220F-S0015 TTI: PEC11L-4220F-S0015 Bourns Availability: 1,500In StockEncoders FLATTED SHAFT PUSH SWTCH 30DETENTS | 1,500In Stock | PEC11L | PCB Mount | Contacting Encoders | Incremental | 15 PPR | Rotary | 30 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 100000 Cycles | IP40 | Kit | |||
Mfr: ECW0J-B24-BD0009L TTI: ECW0J-B24-BD0009L Bourns Availability: 215In StockEncoders DIGITAL CONTACTING ENCODER | 215In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 9 PPR | Rotary | 36 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Tray | |||
Mfr: EM14R0A-M25-L064S TTI: EM14R0A-M25-L064S Bourns Availability: 25In StockEncoders 14MM ROTARY OPTICAL ENCODER | 25In Stock | EM14 | PCB Mount | Optical Encoders | Incremental | 64 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Flatted | Push/Pull Switch | 5 VDC | 1000000 Cycles | IP54 | Kit | |||
Mfr: 01002-8975 TTI: 01002-8975 BEI Sensors Availability: 1In StockEncoders OPTICAL INCREMENTAL ENCODER | 1In Stock | H25 | Panel Mount | Encoders | Incremental | 1000 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25D-SS-1000-ABC-28/V-SM16-S | ||
Mfr: 01002-7811 TTI: 01002-7811 BEI Sensors Availability: 3In StockEncoders OPTICAL INCREMENTAL ENCODER | 3In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Each | XH25D-SS-2500-ABZC-28/V-SM18 | |||
126In Stock | EN | PCB Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6.34 mm | Round / Plain | Without Switch | 5 VDC | 100000000 Cycles | IP40 | Tray | ||||
Mfr: PEC11H-4020F-S0016 TTI: PEC11H-4020F-S0016 Bourns Availability: 1,050In StockEncoders 11MM INCREMENTAL ENCODER | 1,050In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 16 PPR | Rotary | 16 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycles | IP40 | Tray | |||
400In Stock | 3315 | PCB Mount | Contacting Encoders | Incremental | 6 PPR | Mechanical | 6 Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | Slotted | Without Switch | 100000 Cycles | IP67 | Kit | |||||
Mfr: PEC11H-4025F-S0016 TTI: PEC11H-4025F-S0016 Bourns Availability: 1,050In StockEncoders ROTARY ENCODER W/BALL SPRING | 1,050In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 16 PPR | Rotary | 16 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycles | IP40 | Kit | |||
Mfr: PEC11H-4120F-S0020 TTI: PEC11H-4120F-S0020 Bourns Availability: 1,050In StockEncoders 11MM INCREMENTAL ENCODER | 1,050In Stock | PEC11H | Snap In | Contacting Encoders | Incremental | 20 PPR | Rotary | 20 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Pushbutton Switch | 5 VDC | 100000 Cycles | IP40 | Tray | |||
Mfr: 3315Y-025-016L TTI: 3315Y-025-016L Bourns Availability: 400In StockEncoders 9MM SQ SEALED INCREMENTAL ENCODER | 400In Stock | 3315 | PCB Mount | Contacting Encoders | Incremental | 16 PPR | Mechanical | 16 Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | Slotted | Without Switch | 25000 Cycles | IP67 | Tray | ||||
Mfr: 01029-1344 TTI: 01029-1344 BEI Sensors Availability: 1In StockEncoders OPTICAL INCREMENTAL ENCODER | 1In Stock | E25 | Servo Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | Ring | Without Switch | 5 VDC to 28 VDC | IP43 | Each | E25BB-6R-SB-100-ABC-28V/V-SC18-S | ||||||
Mfr: AHK514-16BT-001 TTI: AHK514-16BT-001 BEI Sensors Availability: 1In StockEncoders ABSOLUTE SINGLE-TURN ENCODER | 1In Stock | AHK5 | Panel Mount | Encoders | Absolute | 16 bit | Mechanical | Connector | Binary Coded Decimal (BCD) | Blind | Without Switch | 18 VDC to 30 VDC | IP65 | Each | AHK5_14//ZIOB//16//BFR// | ||||||
Mfr: PEC11R-4015F-N0024 TTI: PEC11R-4015F-N0024 Bourns Availability: 300In StockEncoders 15mm SHAFT NO SWITCH | 300In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 30000 Cycles | IP44 | Kit | |||
Mfr: AHM506-16BT-002 TTI: AHM506-16BT-002 BEI Sensors Availability: 1In StockEncoders ABSOLUTE SINGLE-TURN ENCODER | 1In Stock | AHM5 | Cable Mount | Encoders | Absolute | 16 bit | Connector | 6 mm | Solid | 18 VDC to 30 VDC | IP65 | Each | AHM5_06//ZIOB//16//BFA// | ||||||||
1In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | 7200 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 28 VDC | IP65 | Kit | XHS35F-62-R2-SS-7200-T2-ABZC-28V/V-SM18 | |||||
Mfr: PEC12R-3220F-S0024 TTI: PEC12R-3220F-S0024 Bourns Availability: 1,200In StockEncoders HORZ 24DET 24PULSE 20mm SHAFT SPST SW | 1,200In Stock | PEC12R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP40 | Kit | |||
40In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 18 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP44 | Kit |