optical - Encoders
934 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | H25 | Optical Encoders | Incremental | Bulk | XH25D-SS-4096-ABZC-28/V-SM18 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | XH25D-SS-512-ABZC-28/V-SM18 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-3000-AB-28/O-EM16 | ||||||||||||||||
0In Stock | E25 | Optical Encoders | Incremental | Bulk | E25BJ-4R-2048-ABC-15V/V-SC36-S | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-250-ABZC-28V/5-SC-UL | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20EB-37-F12-SS-600-A-5V/OCR-EM16-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-100-ABC-5V/V-SM16-EX | ||||||||||||||||
0In Stock | L15 | Optical Encoders | Incremental | Bulk | L15M-F25-1000-ABZC-5V/V-SC8-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25F-F46-2048-ABC-15/V-SC36-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25F-SS-1024-ABZC-28/V-SM20-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F1-SS-2000-ABC-28/V-EM16 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-20-ABC-28/V-SM16 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-10000-ABC-28/V-SM18-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SB-6000-ABC-28/V-SM16-S | ||||||||||||||||
0In Stock | H25 | Flange Mount | Optical Encoders | Incremental | Rotary | Cable | Quadrature | Without Switch | 5 VDC to 28 VDC | H25E-F1-SS-30,000-T10-ABZC-28V/V-SM18-S | |||||||||||
0In Stock | H38 | Flange Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H38D-1800-ABZC-28V/V-SC-UL | ||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1200-AB-28/V-SM16 | ||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25D-F1-SB-1024-ABZC-28/V-SM12-S | ||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | XH25D-SS-100-ABZC-28/V-SM18 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | XH25D-SS-2540-ABZC-15/V-SM18 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | XH25D-SS-10000-ABZC-28/V-SM18 | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | XH20DB-37-SS-500-ABZ-28V/V-SM14 | ||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | XH20DB-37-SS-512-ABZ-28V/V-SM14 | |||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | XH25E-F1-SS-20-ABZC-28/V-SM18 | ||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1000-ABZ-15/OR-SM16 |