Sensata Technologies - Encoders
10,806 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Servo Mount | Encoders | Absolute | Rotary | Connector | Binary Coded Decimal (BCD) | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | ||||||||||
0In Stock | H25 | Chassis Mount | Encoders | Incremental | 1200 CPR | 15 VDC | H25D-1200-ABC-15V/V-SM16 | ||||||||||||||
0In Stock | |||||||||||||||||||||
Not Available Online | L15 | Servo Mount | Optical Encoders | Incremental | 256 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature with Index | 6.35 mm | Round / Plain | Without Switch | 5 VDC to 28 VDC | IP53 | L15M-F25-256-ABZ-5V/V-SCS18-S | |||||
0In Stock | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
0In Stock | Chassis Mount | Encoders | Optical | Connector | 5 V to 8 V | ||||||||||||||||
0In Stock | HS25F-75-SS-500-AB-28V/V-SCS120-S | ||||||||||||||||||||
0In Stock | DHO5 | Panel Mount | Encoders | Incremental | 2500 PPR | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | Hollow | Without Switch | 4.75 VDC to 30 VDC | IP65 | |||||||
0In Stock | DHM5 | ||||||||||||||||||||
0In Stock | Optical Encoders | Bulk | |||||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | H25D-SS-200-ABC-28V/V-SM16 | |||||
0In Stock | HS35 | Optical Encoders | Incremental | HS35F-100-R2-3600ABZ-28V-VSC860-3 | |||||||||||||||||
0In Stock | DSM5 | Servo Mount | Encoders | Incremental | 2048 PPR | Rotary | No Detent | Screw | Quadrature with Index | 10 mm | Round / Plain | Without Switch | 11 VDC to 30 VDC | Bulk | DSM5H10//5G29//02048//G6R/1J/CS**** | ||||||
0In Stock | DSM5 | Servo Mount | Encoders | Incremental | 2048 PPR | No Detent | Cable | Analog | 10 mm | Round / Plain | Without Switch | 11 VDC to 30 VDC | Bulk | DSM5H10//5WTN//02048//G3R020/1J/CS**** | |||||||
Not Available Online | H25 | Optical Encoders | Incremental | Bulk | H25G-SB-2000-ABZC-28V/V-ED25-S | ||||||||||||||||
0In Stock | H40 | Chassis Mount | Optical Encoders | Incremental | Optical | 2 Channel | Cable | Quadrature with Index | 5/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H40A-1024-ABZC-28V/V-SC-UL-S | ||||||
0In Stock | E25 | Optical Encoders | Incremental | Bulk | E25BB-4H-SB-2500-ABZC-28V/V-SC30 | ||||||||||||||||
0In Stock | H38 | Optical Encoders | Absolute | Bulk | H38D-A1-CW-SC-UL | ||||||||||||||||
0In Stock | H20 | Bulk | H20DB-37-SS-2-ABZC-28V/V-SM18-S | ||||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F4-SS-5000-ABC-28/V-SCS72-S | ||||||||||||||||
0In Stock | H25 | Servo Mount | Optical Encoders | Absolute | Rotary | Connector | Binary Coded Decimal (BCD) | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H25D-SS-13GC-28V/OC-CW-SM14/19-S | |||||||
0In Stock | L15 | Optical Encoders | Incremental | Bulk | L15J-F64-256-ABZ-5V/V-SC18-S | ||||||||||||||||
0In Stock | HS45 | Optical Encoders | Incremental | Bulk | HS45F-150-R2-SS-720-ABZC-28V/V-SM18 | ||||||||||||||||
Not Available Online | Tools & Accessories | Bulk | ADAPTOR ASSY NEMA 34/42 |