Ferrite Beads
8,880 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21PG221SN1D TTI: BLM21PG221SN1D Murata Electronics Availability: 220,000In Stock552,000 On Order Expected Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 220,000In Stock552,000 On Order Expected | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM31PG601SN1L TTI: BLM31PG601SN1L Murata Electronics Availability: 294,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 294,000In Stock | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18EG221SN1D TTI: BLM18EG221SN1D Murata Electronics Availability: 88,000In Stock148,000 On Order Expected 28-Jul-26 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 88,000In Stock148,000 On Order Expected 28-Jul-26 | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MPZ2012S300AT000 TTI: MPZ2012S300AT000 TDK Availability: 832,000In Stock76,000 On Order Expected 04-Aug-26 Ferrite Beads 30ohms 6A 10mOhms 0805 Ferrite Chip | 832,000In Stock76,000 On Order Expected 04-Aug-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S300AT000 - | |||||
Mfr: MPZ2012S601AT000 TTI: MPZ2012S601AT000 TDK Availability: 168,000In StockFerrite Beads 600ohms 2A 100mOhms 0805 Ferrite Chip | 168,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S601AT000 - | |||||
Mfr: MPZ1608S101ATAH0 TTI: MPZ1608S101ATAH0 TDK Availability: 244,000In Stock280,000 On Order Expected Ferrite Beads 100ohms 3A 30mOhms 0603 Ferrite Chip | 244,000In Stock280,000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S101ATAH0 - | |||||
Mfr: MPZ1608S221ATA00 TTI: MPZ1608S221ATA00 TDK Availability: 1,116,000In StockFerrite Beads 220ohms 2.2A 50mOhms 0603 Ferrite Chip | 1,116,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S221ATA00 - | |||||
Mfr: BLM21AG102SN1D TTI: BLM21AG102SN1D Murata Electronics Availability: 844,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 844,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18AG121SN1D TTI: BLM18AG121SN1D Murata Electronics Availability: 4,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 4,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18SG121TN1D TTI: BLM18SG121TN1D Murata Electronics Availability: 50,000In Stock170,000 On Order Expected 05-Aug-26 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 50,000In Stock170,000 On Order Expected 05-Aug-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MI0805K601R-10 TTI: MI0805K601R-10 Laird Technologies Availability: 32,000In Stock196,000 On Order Expected 24-Sep-26 Ferrite Beads 600ohms 100MHz 1.5A Monolithic 0805 SMD | 32,000In Stock196,000 On Order Expected 24-Sep-26 | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.5 A | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: BLM18AG102SN1D TTI: BLM18AG102SN1D Murata Electronics Availability: 516,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 516,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG121SN1D TTI: BLM18PG121SN1D Murata Electronics Availability: 548,000In Stock28,000 On Order Expected 09-Jul-26 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 548,000In Stock28,000 On Order Expected 09-Jul-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG601SN1D TTI: BLM18AG601SN1D Murata Electronics Availability: 188,000In Stock876,000 On Order Expected Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 188,000In Stock876,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: HI1206N101R-10 TTI: HI1206N101R-10 Laird Technologies Availability: 24,000In Stock285,000 On Order Expected Ferrite Beads 100ohms 100MHz 3A Monolithic 1206 SMD | 24,000In Stock285,000 On Order Expected | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 3 A | 35 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: MPZ2012S101AT000 TTI: MPZ2012S101AT000 TDK Availability: 1,188,000In StockFerrite Beads 100ohms 4A 20mOhms 0805 Ferrite Chip | 1,188,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S101AT000 - | |||||
Mfr: BLM15AG102SN1D TTI: BLM15AG102SN1D Murata Electronics Availability: 1,390,000In Stock180,000 On Order Expected 24-Jun-26 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 1,390,000In Stock180,000 On Order Expected 24-Jun-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM21PG600SN1D TTI: BLM21PG600SN1D Murata Electronics Availability: 156,000In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 156,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG471SN1D TTI: BLM18PG471SN1D Murata Electronics Availability: 48,000In Stock160,000 On Order Expected 30-Sep-26 Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 48,000In Stock160,000 On Order Expected 30-Sep-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MPZ1608S102ATA00 TTI: MPZ1608S102ATA00 TDK Availability: 140,000In Stock72,000 On Order Expected Ferrite Beads 1000ohm 0.8A 300mOhm 0603 Ferrite Chip | 140,000In Stock72,000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S102ATA00 - | |||||
Mfr: MPZ2012S221AT000 TTI: MPZ2012S221AT000 TDK Availability: 340,000In Stock864,000 On Order Expected Ferrite Beads 220ohms 3A 40mOhms 0805 Ferrite Chip | 340,000In Stock864,000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S221AT000 - | |||||
Mfr: BLM18PG181SN1D TTI: BLM18PG181SN1D Murata Electronics Availability: 396,000In StockFerrite Beads 180 OHM 25% Alternate Sizing Guide Below | 396,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15AG601SN1D TTI: BLM15AG601SN1D Murata Electronics Availability: 130,000In Stock450,000 On Order Expected Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 130,000In Stock450,000 On Order Expected | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: LI0805H151R-10 TTI: LI0805H151R-10 Laird Technologies Availability: 304,000In Stock180,000 On Order Expected 30-Nov-26 Ferrite Beads 150ohms 100MHz .8A Monolithic 0805 SMD | 304,000In Stock180,000 On Order Expected 30-Nov-26 | LI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 800 mA | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.1 mm | Reel | |||||||
Mfr: MPZ2012S102AT000 TTI: MPZ2012S102AT000 TDK Availability: 700,000In Stock4,000 On Order Expected 16-Jun-26 Ferrite Beads 1000ohm 1.5A 150mOhm 0805 Ferrite Chip | 700,000In Stock4,000 On Order Expected 16-Jun-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.5 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S102AT000 - |