Pulse - Common Mode Filters / Chokes
976 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Number of Channels | Series | Termination Style | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350In Stock | PCB Mount | 1 Channel | SMD/SMT | 590 uH | 35 % | 5.6 A | 21 mOhms | - 40 C | + 120 C | LCCI-50 | 19.56 mm | 17.02 mm | 9.91 mm | Tray | Common Mode Chokes | Power Line | |||||||
375In Stock2,475 On Order Expected | PCB Mount | 1 Channel | SMD/SMT | 630 uH | 35 % | 11.6 A | 10 mOhms | - 40 C | + 120 C | Big Foot | 27.94 mm | 25.4 mm | 12.7 mm | Reel | Common Mode Chokes | Power Line | |||||||
Mfr: 23Z104SMNL TTI: 23Z104SMNL Pulse Electronics Availability: 720In StockCommon Mode Chokes / Filters SMD LAN Choke 68uH .2Ohms 4-Port | 720In Stock | PCB Mount | 1 Channel | 23Z104S | SMD/SMT | 68 uH | 200 mOhms | 0 C | + 70 C | 5.84 mm | 10.16 mm | 5.46 mm | Tube | Common Mode Chokes | Signal Line | ||||||||
1,000In Stock3,000 On Order Expected 28-Aug-26 | PCB Mount | 1 Channel | P0473 | SMD/SMT | 880 uH | 35 % | 1.63 A | 110 mOhms | - 40 C | + 120 C | Polecat | 12.7 mm | 12.7 mm | 5.46 mm | Reel | Common Mode Chokes | Power Line | ||||||
725In Stock | Tray | Common Mode Chokes | |||||||||||||||||||||
Mfr: PH9455.705NL TTI: PH9455.705NL Pulse Electronics Availability: 45In Stock405 On Order Expected 25-Aug-26 Common Mode Chokes / Filters 9A 7mH NPB SRF 1.52MHz | 45In Stock405 On Order Expected 25-Aug-26 | PCB Mount | 1 Channel | PH9455 | Radial | 6.5 mH | 6.4 kOhms | - 30 %, + 50 % | 9 A | 14 mOhms | 1.52 MHz | - 40 C | + 125 C | 30 mm | 19 mm | 32 mm | Tray | ||||||
1,575In Stock | PCB Mount | 1 Channel | SMD/SMT | 486 uH | - 35 %, + 30 % | 4.2 A | 16 mOhms | - 40 C | + 125 C | 18.2 mm x 15 mm x 7.6 mm | 18.2 mm | 15 mm | 7.6 mm | Tray | Common Mode Chokes | Power Line | |||||||
450In Stock | PCB Mount | 1 Channel | SMD/SMT | 95 uH | - 35 %, + 30 % | 12.5 A | 3 mOhms | - 40 C | + 125 C | 19.6 mm | 17 mm | 9.9 mm | Tray | Common Mode Chokes | Power Line | ||||||||
1,325In Stock | PCB Mount | 1 Channel | SMD/SMT | 215 uH | - 35 %, + 30 % | 10 A | 3.75 mOhms | - 40 C | + 125 C | 21.1 mm | 19.1 mm | 11.2 mm | Tray | Common Mode Chokes | Power Line | ||||||||
75In Stock | PCB Mount | 1 Channel | SMD/SMT | 810 uH | 35 % | 9.7 A | 14 mOhms | - 40 C | + 120 C | Big Foot | 27.94 mm | 25.4 mm | 12.7 mm | Reel | Common Mode Chokes | SMT Common Mode Chokes | |||||||
80In Stock | Tray | Common Mode Chokes | |||||||||||||||||||||
2,200In Stock | PCB Mount | 1 Channel | SMD/SMT | 770 uH | 35 % | 4.7 A | 40 mOhms | - 40 C | + 120 C | LCCI-50 | 19.56 mm | 17.02 mm | 9.91 mm | Reel | Common Mode Chokes | Power Line | |||||||
16,800In Stock | 1 Channel | BMS | SMD/SMT | 450 uH | 850 mOhms | - 40 C | + 125 C | 7.62 mm | 6.73 mm | 5.72 mm | AEC-Q200 | Reel | Signal Transformers | ||||||||||
1,100In Stock | PCB Mount | 1 Channel | SMD/SMT | 630 uH | 35 % | 11.6 A | 10 mOhms | - 40 C | + 120 C | Big Foot | 27.94 mm | 25.4 mm | 12.7 mm | Tray | Common Mode Chokes | SMT Common Mode Chokes | |||||||
1,200In Stock | PCB Mount | 1 Channel | SMD/SMT | 470 uH | 35 % | 14 A | 8 mOhms | - 40 C | + 120 C | Big Foot | 27.94 mm | 25.4 mm | 12.7 mm | Reel | Common Mode Chokes | Power Line | |||||||
690In Stock | PCB Mount | 1 Channel | SMD/SMT | 61 uH | - 35 %, + 30 % | 7 A | 2.9 mOhms | - 40 C | + 125 C | 13.5 mm | 13.5 mm | 5.6 mm | Tray | Common Mode Chokes | Power Line | ||||||||
1,230In Stock | PCB Mount | SMD/SMT | 383 uH | 1.4 kOhms | 35 % | 3.3 A | 18 mOhms | 2.5 MHz | - 40 C | + 125 C | 13 mm | 13 mm | 5.6 mm | Tray | Common Mode Chokes | ||||||||
Mfr: PE-62897NL TTI: PE-62897NL Pulse Electronics Availability: 210In StockCommon Mode Chokes / Filters INDUCTOR | 210In Stock | PCB Mount | 1 Channel | Radial | 2 mH | 20 mOhms | - 40 C | + 125 C | 38.1 mm | 38.1 mm | 20.32 mm | Tray | Common Mode Inductor | ||||||||||
700In Stock | PCB Mount | 1 Channel | SMD/SMT | 530 uH | 35 % | 7.2 A | 15 mOhms | - 40 C | + 120 C | HCCI-68 | 28.19 mm | 25.4 mm | 10.03 mm | Reel | Common Mode Chokes | Power Line | |||||||
Mfr: PE-65855NLT TTI: PE-65855NLT Pulse Electronics Availability: 1,600In StockCommon Mode Chokes / Filters SMD CommonMode Choke 4700uH 1Ohm | 1,600In Stock | PCB Mount | 1 Channel | SMD/SMT | 4.7 mH | 1 Ohms | 0 C | + 70 C | 10.16 mm | 8.76 mm | 6.35 mm | Reel | Common Mode Chokes | Line Filter | |||||||||
975In Stock | PCB Mount | 1 Channel | SMD/SMT | 380 uH | 30 %, 35 % | 16 A | 4.1 mOhms | - 40 C | + 125 C | 31 mm x 25.4 mm x 12.7 mm | 31 mm | 25.4 mm | 12.7 mm | Reel | Common Mode Chokes | Common Mode Choke | |||||||
3,000In Stock6,000 On Order Expected 28-Aug-26 | PCB Mount | Automotive Ethernet | SMD/SMT | AEC-Q200 | Reel | ||||||||||||||||||
1,105In Stock | PCB Mount | 1 Channel | R0003 | SMD/SMT | 20 uH | 400 mOhms | 0 C | + 70 C | DIP-6 | 6.6 mm | 9.14 mm | 2.5 mm | Tube | Common Mode Chokes | Common Mode Choke | ||||||||
1,710In Stock | Tray | Common Mode Chokes | |||||||||||||||||||||
Mfr: PE-53914NLT TTI: PE-53914NLT Pulse Electronics Availability: 1,000In StockCommon Mode Chokes / Filters SMT COMMON MODE INDUCTOR | 1,000In Stock | PCB Mount | 1 Channel | PE-5391x | SMD/SMT | 13.2 mH | 20 % | 500 mA | 850 mOhms | 300 kHz | - 40 C | + 125 C | 16.38 mm x 14.22 mm x 8.89 mm | 16.38 mm | 14.22 mm | 8.89 mm | Reel | Common Mode Chokes | Toroidal |