EVK - Aluminum Electrolytic Capacitors - Radial Leaded
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UBY1V472MHLBDEVK TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 4700 uF | 35 VDC | 16 mm | 35.5 mm | 7.5 mm | High Temp Electrolytic Capacitors | 20 % | 6.07 A | 20 mOhms | - 40 C | + 135 C | Radial | UBY | Bulk |