Vishay - Capacitors
387,792 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (15,466)
- Capacitor Hardware (22)
- Capacitor Kits (47)
- Ceramic Capacitors (246,360)
- Feed Through Capacitors (17)
- Film Capacitors (52,027)
- MLCCs (240,166)
- Polymer Capacitors (2,077)
- Safety Capacitors (9,884)
- Silicon RF Capacitors / Thin Film (390)
- Supercapacitors / Ultracapacitors (305)
- Tantalum Capacitors (63,036)
- Trimmer / Variable Capacitors (238)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: STE6000-16T4MI TTI: STE6000-16T4MI Vishay / Sprague Availability: 12In Stock9 On Order Expected 03-Dec-26 Tantalum Capacitors - Wet 16volts 6000uF 20% T4 case size | 12In Stock9 On Order Expected 03-Dec-26 | Tantalum Capacitors | Tantalum Wet Hermetically Sealed | Axial | 6000 uF | 20 % | 16 VDC | ||||||
Mfr: BFC233820223 TTI: BFC233820223 Vishay / BC Components Availability: 7,500In StockSafety Capacitors .022uF 20% 275volts | 7,500In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 22 nF | 20 % | 630 VDC | 310 VAC | 222233820223 | ||||
Mfr: 593D476X9020D2TE3 TTI: 593D476X9020D2TE3 Vishay / Sprague Availability: 11,500In StockTantalum Capacitors - Solid SMD 47uF 20volts 10% D case Molded | 11,500In Stock | Tantalum Capacitors | Tantalum Solid Low ESR Commercial Grade | SMD/SMT | 2917 | 7343 | 47 uF | 10 % | 20 VDC | 593D476X9020D2WE3 | |||
Mfr: 593D107X9010D2WE3 TTI: 593D107X9010D2WE3 Vishay / Sprague Availability: 2,500In StockTantalum Capacitors - Solid SMD 100uF 10volt 10% D Case Molded | 2,500In Stock | Tantalum Capacitors | Tantalum Solid Low ESR Commercial Grade | SMD/SMT | 2917 | 7343 | 100 uF | 10 % | 10 VDC | 593D107X9010D2TE3 | |||
Mfr: TR3D336K025C0200 TTI: TR3D336K025C0200 Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid SMD 33uF 25volts 10% D cs ESR 0.2 Molded | 500In Stock | Tantalum Capacitors | Tantalum Solid Low ESR Standard Grade | SMD/SMT | 2917 | 7343 | 33 uF | 10 % | 25 VDC | ||||
Mfr: BFC237852224 TTI: BFC237852224 Vishay / BC Components Availability: 600In StockFilm Capacitors .22uF 5% 400volts | 600In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 220 nF | 5 % | |||||||
Mfr: BFC237011474 TTI: BFC237011474 Vishay / BC Components Availability: 100In StockFilm Capacitors .47uF 10% 63volts | 100In Stock | Film Capacitors | General Film Capacitors | Radial | 470 nF | 10 % | 63 VDC | 40 VAC | 2222-370-11474 | ||||
Mfr: BFC238360102 TTI: BFC238360102 Vishay / BC Components Availability: 1,150In Stock4,150 On Order Expected 08-Jan-27 Film Capacitors .001uF 5% 2000volts | 1,150In Stock4,150 On Order Expected 08-Jan-27 | Film Capacitors | AC and Pulse Film Capacitors | Radial | 1 nF | 5 % | 2 kVDC | 700 VAC | 222238360102 | ||||
Mfr: 199D225X9050C1V1E3 TTI: 199D225X9050C1V1E3 Vishay / Sprague Availability: 375In StockTantalum Capacitors - Solid Leaded 2.2uF 50volts 10% C case Radial | 375In Stock | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | Radial | 2.2 uF | 10 % | 50 VDC | ||||||
Mfr: MAL202190512E3 TTI: MAL202190512E3 Vishay / BC Components Availability: 1,000In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 1,000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Axial | 220 uF | 20 % | 63 VDC | 222202190512 | |||||
Mfr: K104M15X7RF53L2 TTI: K104M15X7RF53L2 Vishay / BC Components Availability: 20,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 20% X7R 2.5mm LS | 20,000In Stock | Ceramic Capacitors | General Type MLCCs | Radial | 100 nF | 20 % | 50 VDC | ||||||
Mfr: 597D337X96R3V2T TTI: 597D337X96R3V2T Vishay / Sprague Availability: 1,000In StockTantalum Capacitors - Solid SMD 330uF 6.3volts 10% V case Conformal | 1,000In Stock | Tantalum Capacitors | Tantalum Solid Low ESR Standard Grade | SMD/SMT | 3017 | 7644 | 330 uF | 10 % | 6.3 VDC | ||||
Mfr: 134D476X9060C6 TTI: 134D476X9060C6 Vishay / Tansitor Availability: 68In StockTantalum Capacitors - Wet 47uF 60volts 10% C Case Orange Sleeve | 68In Stock | Tantalum Capacitors | Tantalum Wet Hermetically Sealed | Axial | 47 uF | 10 % | 60 VDC | ||||||
Mfr: 134D157X9060F6 TTI: 134D157X9060F6 Vishay / Sprague Availability: 55In StockTantalum Capacitors - Wet 150uF 60volts 10% F Case Orange Sleeve | 55In Stock | Tantalum Capacitors | Tantalum Wet Hermetically Sealed | Axial | 150 uF | 10 % | 60 VDC | ||||||
Mfr: MKT1818410015 TTI: MKT1818410015 Vishay / Roederstein Availability: 300In StockFilm Capacitors 0.1uF 100V 10% | 300In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 100 nF | 10 % | 100 VDC | 63 VAC | |||||
Mfr: 195D226X9035R2T TTI: 195D226X9035R2T Vishay / Sprague Availability: 600In StockTantalum Capacitors - Solid SMD 22uF 35volts 10% R case Conformal | 600In Stock | Tantalum Capacitors | Tantalum Solid Surface Mounts | SMD/SMT | 2824 | 7260 | 22 uF | 10 % | 35 VDC | ||||
Mfr: 594D227X0010D2T TTI: 594D227X0010D2T Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid SMD 220uF 10volts 20% D case Conformal | 500In Stock | Tantalum Capacitors | Tantalum Solid Low ESR Standard Grade | SMD/SMT | 3017 | 7543 | 220 uF | 20 % | 10 VDC | ||||
Mfr: 595D105X9050B2T TTI: 595D105X9050B2T Vishay / Sprague Availability: 2,000In StockTantalum Capacitors - Solid SMD 1uF 50volts 10% B case Conformal | 2,000In Stock | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | SMD/SMT | 1611 | 4028 | 1 uF | 10 % | 50 VDC | ||||
Mfr: 595D156X9035D2T TTI: 595D156X9035D2T Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid SMD 15uF 35volts 10% D case Conformal | 500In Stock | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | SMD/SMT | 3017 | 7543 | 15 uF | 10 % | 35 VDC | ||||
Mfr: 109D336X9075F2 TTI: 109D336X9075F2 Vishay Availability: 32In StockTantalum Capacitors - Wet 75volt 33uF 10% Standard Rating | 32In Stock | Tantalum Capacitors | Tantalum Wet Sintered Anode | Axial | 10 % | 75 VDC | |||||||
Mfr: 199D685X9025C1V1 TTI: 199D685X9025C1V1 Vishay / Sprague Availability: 300In StockTantalum Capacitors - Solid Leaded 6.8uF 25volts 10% C case Radial | 300In Stock | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | Radial | 6.8 uF | 10 % | 25 VDC | ||||||
Mfr: 595D108X96R3R2T TTI: 595D108X96R3R2T Vishay / Sprague Availability: 600In Stock600 On Order Expected 04-Dec-26 Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10% R case Conformal | 600In Stock600 On Order Expected 04-Dec-26 | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | SMD/SMT | 2824 | 7260 | 1000 uF | 10 % | 6.3 VDC | ||||
Mfr: ST100-125T3KI TTI: ST100-125T3KI Vishay Availability: 12In StockTantalum Capacitors - Wet 100UF 125V 10% T3 | 12In Stock | Tantalum Capacitors | Tantalum Wet Hermetically Sealed | Axial | 100 uF | 10 % | 125 VDC | ||||||
Mfr: 199D475X0035C1V1 TTI: 199D475X0035C1V1 Vishay / Sprague Availability: 25In Stock500 On Order Expected 08-Jul-27 Tantalum Capacitors - Solid Leaded 4.7uF 35volts 20% C case Radial | 25In Stock500 On Order Expected 08-Jul-27 | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | Radial | 4.7 uF | 20 % | 35 VDC | ||||||
Mfr: 594D156X0050R2T TTI: 594D156X0050R2T Vishay / Sprague Availability: 1,800In StockTantalum Capacitors - Solid SMD 15uF 50volts 20% R case Conformal | 1,800In Stock | Tantalum Capacitors | Tantalum Solid Low ESR Standard Grade | SMD/SMT | 2824 | 7260 | 15 uF | 20 % | 50 VDC |