Vishay - Capacitors
387,792 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (15,466)
- Capacitor Hardware (22)
- Capacitor Kits (47)
- Ceramic Capacitors (246,360)
- Feed Through Capacitors (17)
- Film Capacitors (52,027)
- MLCCs (240,166)
- Polymer Capacitors (2,077)
- Safety Capacitors (9,884)
- Silicon RF Capacitors / Thin Film (390)
- Supercapacitors / Ultracapacitors (305)
- Tantalum Capacitors (63,036)
- Trimmer / Variable Capacitors (238)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 293D106X0035D2TE3 TTI: 293D106X0035D2TE3 Vishay / Sprague Availability: 141,500In StockTantalum Capacitors - Solid SMD 10uF 35volts 20% D case Molded | 141,500In Stock | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | SMD/SMT | 2917 | 7343 | 10 uF | 20 % | 35 VDC | ||||
Mfr: 293D106X9020C2TE3 TTI: 293D106X9020C2TE3 Vishay / Sprague Availability: 11,000In Stock50,000 On Order Expected 25-Jun-27 Tantalum Capacitors - Solid SMD 10uF 20volts 10% C case Molded | 11,000In Stock50,000 On Order Expected 25-Jun-27 | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | SMD/SMT | 2312 | 6032 | 10 uF | 10 % | 20 VDC | ||||
Mfr: 593D227X9010E2TE3 TTI: 593D227X9010E2TE3 Vishay / Sprague Availability: 206,400In StockTantalum Capacitors - Solid SMD 220uF 10volts 10% E case Molded | 206,400In Stock | Tantalum Capacitors | Tantalum Solid Low ESR Commercial Grade | SMD/SMT | 2917 | 7343 | 220 uF | 10 % | 10 VDC | 593D227X9010E2WE3 | |||
Mfr: 293D226X9010C2TE3 TTI: 293D226X9010C2TE3 Vishay / Sprague Availability: 205,000In StockTantalum Capacitors - Solid SMD 22uF 10volts 10% C case Molded | 205,000In Stock | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | SMD/SMT | 2312 | 6032 | 22 uF | 10 % | 10 VDC | ||||
Mfr: 176D226X9050S2BMZ TTI: M39003/01-2380 Vishay Availability: 144In Stock500 On Order Expected 14-Apr-27 Tantalum Capacitors - Solid Leaded 22UF 50V 10% D M-FR | 144In Stock500 On Order Expected 14-Apr-27 | Tantalum Capacitors | Tantalum Solid Hermetically Sealed | Axial | 22 uF | 10 % | 40 VDC | ||||||
Mfr: VY2103M59Y5VS63V0 TTI: VY2103M59Y5VS63V0 Vishay / BC Components Availability: 435In StockSafety Capacitors 0.01uF X440 Y300VAC 20% Y5V | 435In Stock | Safety Capacitors | Safety Ceramic Disc Capacitors | Radial | 10 nF | 20 % | 1 kVDC | 440 VAC, 300 VAC | |||||
Mfr: 376D225X9020A2BBZ TTI: M39003/01-6073 Vishay Availability: 306In Stock520 On Order Expected Tantalum Capacitors - Solid Leaded 2.2UF 20V 10% A B-FR | 306In Stock520 On Order Expected | Tantalum Capacitors | Tantalum Solid Hermetically Sealed | Axial | 2.2 uF | 10 % | 20 VDC | ||||||
Mfr: 376D685X9035B2BRZ TTI: M39003/01-2784 Vishay Availability: 123In Stock934 On Order Expected 04-Feb-27 Tantalum Capacitors - Solid Leaded 6.8UF 35V 10% B R-FR | 123In Stock934 On Order Expected 04-Feb-27 | Tantalum Capacitors | Tantalum Solid Hermetically Sealed | Axial | 6.8 uF | 10 % | 35 VDC | ||||||
Mfr: ST220-100T4KI TTI: ST220-100T4KI Vishay / Tansitor Availability: 366In StockTantalum Capacitors - Wet ST220-100T4KI | 366In Stock | Tantalum Capacitors | Tantalum Wet Hermetically Sealed | Axial | 220 uF | 10 % | 100 VDC | ST220-100T4MI | |||||
Mfr: 199D686X9025F6V1E3 TTI: 199D686X9025F6V1E3 Vishay / Sprague Availability: 24In Stock400 On Order Expected 26-May-27 Tantalum Capacitors - Solid Leaded 68uF 25volts 10% F case .20 LS Radial | 24In Stock400 On Order Expected 26-May-27 | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | Radial | 68 uF | 10 % | 25 VDC | ||||||
Mfr: 593D107X9010C2TE3 TTI: 593D107X9010C2TE3 Vishay / Sprague Availability: 4,000In Stock20,000 On Order Expected 19-Jan-28 Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Molded | 4,000In Stock20,000 On Order Expected 19-Jan-28 | Tantalum Capacitors | Tantalum Solid Low ESR Commercial Grade | SMD/SMT | 2412 | 6032 | 100 uF | 10 % | 10 VDC | 593D107X9010C2WE3 | |||
Mfr: VY2222M35Y5US63V7 TTI: VY2222M35Y5US63V7 Vishay / BC Components Availability: 62,000In StockSafety Capacitors 2200pF X440 Y300VAC 20% Y5U | 62,000In Stock | Safety Capacitors | Safety Ceramic Disc Capacitors | Radial | 2.2 nF | 20 % | 1 kVDC | 440 VAC, 300 VAC | |||||
Mfr: VJ0603Y104KXJAC TTI: VJ0603Y104KXJAC Vishay / Vitramon Availability: 1,160,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.1uF 16volts X7R 10% | 1,160,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0603 | 1608 | 100 nF | 10 % | 16 VDC | ||||
Mfr: MKT1817510064 TTI: MKT1817510064 Vishay / Roederstein Availability: 5,657In StockFilm Capacitors 1.0UF 63V 5% | 5,657In Stock | Film Capacitors | General Film Capacitors | Radial | 1 uF | 5 % | 63 VDC | 40 VAC | |||||
Mfr: BFC233820102 TTI: BFC233820102 Vishay / BC Components Availability: 6,350In StockSafety Capacitors .001uF 20% 275volts | 6,350In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 1 nF | 20 % | 630 VDC | 310 VAC | 222233820102 | ||||
Mfr: CDR33BX104AKUSAJ TTI: CDR33BX104AKUSAJ Vishay Availability: 16,000In Stock18,000 On Order Expected 19-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% | 16,000In Stock18,000 On Order Expected 19-Jan-27 | Ceramic Capacitors | High Reliability MLCCs | SMD/SMT | 1210 | 3225 | 100 nF | 10 % | 50 VDC | ||||
Mfr: 135D336X9075T22RH TTI: M39006/22-0611H Vishay Availability: 477In StockTantalum Capacitors - Wet 33UF 75V 10% T2R | 477In Stock | Tantalum Capacitors | |||||||||||
Mfr: 135D566X9075T32R TTI: M39006/22-0617 Vishay Availability: 573In Stock120 On Order Expected 15-Jan-27 Tantalum Capacitors - Wet 56UF 75V 10% T3R | 573In Stock120 On Order Expected 15-Jan-27 | Tantalum Capacitors | |||||||||||
Mfr: 135D117X9075T42R TTI: M39006/22-0620 Vishay Availability: 838In Stock796 On Order Expected 15-Jan-27 Tantalum Capacitors - Wet 110UF 75V 10% T4R | 838In Stock796 On Order Expected 15-Jan-27 | Tantalum Capacitors | |||||||||||
Mfr: 135D226X9100T22R TTI: M39006/22-0631 Vishay Availability: 183In StockTantalum Capacitors - Wet 22UF 100V 10% T2R | 183In Stock | Tantalum Capacitors | |||||||||||
Mfr: 135D826X9075T22R TTI: M39006/25-0244 Vishay Availability: 63In StockTantalum Capacitors - Wet 82UF 75V 10% T2R | 63In Stock | Tantalum Capacitors | |||||||||||
Mfr: F17725222030 TTI: F17725222030 Vishay / Roederstein Availability: 3,825In StockSafety Capacitors 2.2uF 310Vac 10% X2 | 3,825In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 2.2 uF | 10 % | 630 VDC | 310 VAC | |||||
Mfr: 293D106X9035C2TE3 TTI: 293D106X9035C2TE3 Vishay / Sprague Availability: 46,000In StockTantalum Capacitors - Solid SMD 10uF 35volts 10% C case Molded | 46,000In Stock | Tantalum Capacitors | Tantalum Solid Standard Grade - Other Various | SMD/SMT | 2312 | 6032 | 10 uF | 10 % | 35 VDC | 293D106X9035C2TE3# | |||
Mfr: D103M43Z5UL63L6R TTI: D103M43Z5UL63L6R Vishay / BC Components Availability: 2,000In StockCeramic Disc Capacitors .25LS .01UF 500VDC 20% | 2,000In Stock | Ceramic Capacitors | Ceramic Disc Capacitors | Radial | 10 nF | 20 % | 500 VDC | ||||||
Mfr: 594D127X0020R2T TTI: 594D127X0020R2T Vishay / Sprague Availability: 3,000In StockTantalum Capacitors - Solid SMD 120uF 20volts 20% R case Conformal | 3,000In Stock | Tantalum Capacitors | Tantalum Solid Low ESR Standard Grade | SMD/SMT | 2824 | 7260 | 120 uF | 20 % | 20 VDC |