Vishay - Capacitors
387,792 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (15,466)
- Capacitor Hardware (22)
- Capacitor Kits (47)
- Ceramic Capacitors (246,360)
- Feed Through Capacitors (17)
- Film Capacitors (52,027)
- MLCCs (240,166)
- Polymer Capacitors (2,077)
- Safety Capacitors (9,884)
- Silicon RF Capacitors / Thin Film (390)
- Supercapacitors / Ultracapacitors (305)
- Tantalum Capacitors (63,036)
- Trimmer / Variable Capacitors (238)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | Axial | 15 uF | - 10 %, + 50 % | 100 VDC | |||||||
Mfr: T18S477K100DCSZ TTI: T18D477K100CZSS Vishay / Sprague Availability: 4In StockTantalum Capacitors - Wet 470uF 100volts 10% | 4In Stock | Tantalum Capacitors | Tantalum Wet Hermetically Sealed | Axial | 470 uF | 10 % | 100 VDC | ||||||
Mfr: T55D337M6R3C0015 TTI: T55D337M6R3C0015 Vishay / Sprague Availability: 1,500In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 15 Max. ESR | 1,500In Stock | Tantalum Capacitors | Tantalum Organic Polymer Low ESR | SMD/SMT | 2917 | 7343 | 330 uF | 20 % | 6.3 VDC | ||||
Mfr: VJ0603D0R7VXPAJ TTI: VJ0603D0R7VXPAJ Vishay / Vitramon Availability: 9,000In Stock1,000 On Order Expected 15-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.7 pF C0G +/-.05 HI FREQ | 9,000In Stock1,000 On Order Expected 15-Jan-27 | Ceramic Capacitors | RF Microwave / High Q Capacitors | SMD/SMT | 0603 | 1608 | 0.7 pF | 0.05 pF | 250 VDC | ||||
Mfr: T55B337M2R5C0025 TTI: T55B337M2R5C0025 Vishay / Sprague Availability: 2,000In StockTantalum Capacitors - Polymer 330uF 2.5volts 20% B Case 25 Max. ESR | 2,000In Stock | Tantalum Capacitors | Tantalum Organic Polymer Low ESR | SMD/SMT | 1411 | 3528 | 330 uF | 20 % | 2.5 VDC | ||||
Mfr: MKP1848C52010JK2 TTI: MKP1848C52010JK2 Vishay / Roederstein Availability: 230In StockFilm Capacitors 2.0UF 1000V 5% | 230In Stock | Film Capacitors | DC Link Film Capacitors | Radial | 2 uF | 5 % | 1 kVDC | ||||||
Mfr: F1778310M2DCB0 TTI: F1778310M2DCB0 Vishay / Roederstein Availability: 250In StockSafety Capacitors 0.01uF 310V 20% | 250In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 10 nF | 20 % | 630 VDC | 310 VAC | |||||
Mfr: 135D106X9050C2 TTI: 135D106X9050C2 Vishay Availability: 30In StockTantalum Capacitors - Wet 50volts 10uF 20% | 30In Stock | Tantalum Capacitors | Tantalum Wet Hermetically Sealed | Axial | 10 uF | 10 % | 50 VDC | ||||||
Mfr: 136D566X9125T42R TTI: M39006/30-0660 Vishay Availability: 4In StockTantalum Capacitors - Wet 56UF 125V 10% T4R | 4In Stock | Tantalum Capacitors | |||||||||||
Mfr: MAL215099101E3 TTI: MAL215099101E3 Vishay / BC Components Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD 100uF 20% 50volts | 4,500In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | 100 uF | 20 % | 50 VDC | |||||||
Mfr: MAL214699812E3 TTI: MAL214699812E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - SMD 680uF 63V 20% | 500In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | 680 uF | 20 % | 63 VDC | 2222-146-99812 | ||||||
Mfr: 135D107X9060T22PH TTI: M39006/25-0148H Vishay Availability: 3In StockTantalum Capacitors - Wet 100UF 60V 10% T2P | 3In Stock | Tantalum Capacitors | |||||||||||
Mfr: VJ0402D1R8BXCAJ TTI: VJ0402D1R8BXCAJ Vishay / Vitramon Availability: 8,000In Stock10,000 On Order Expected 15-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.8pF 200V C0G .1pF HI FREQ | 8,000In Stock10,000 On Order Expected 15-Jan-27 | Ceramic Capacitors | RF Microwave / High Q Capacitors | SMD/SMT | 0402 | 1005 | 1.8 pF | 0.1 pF | 200 VDC | ||||
Mfr: VJ0603D1R2BXPAJ TTI: VJ0603D1R2BXPAJ Vishay / Vitramon Availability: 2,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.2pF 250V C0G .1pF HI FREQ | 2,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0603 | 1608 | 1.2 pF | 0.1 pF | 250 VDC | ||||
Mfr: F339X133348MFP2B0 TTI: F339X133348MFP2B0 Vishay / BC Components Availability: 2,500In StockSafety Capacitors .033uF 480Vac 20% | 2,500In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 33 nF | 20 % | 1 kVDC | 480 VAC | |||||
Mfr: MAL214699707E3 TTI: MAL214699707E3 Vishay / BC Components Availability: 45,400In StockAluminum Electrolytic Capacitors - SMD 150uF 80V 20% | 45,400In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | 150 uF | 20 % | 80 VDC | |||||||
Mfr: 135D186X0060C6E3 TTI: 135D186X0060C6E3 Vishay Availability: 26In StockTantalum Capacitors - Wet 60volts 18uF 20% C Case EXT RANGE | 26In Stock | Tantalum Capacitors | Tantalum Wet Hermetically Sealed | Axial | 18 uF | 20 % | 60 VDC | ||||||
Mfr: BFC237012224 TTI: BFC237012224 Vishay / BC Components Availability: 4,000In StockFilm Capacitors .22uF 5% 63volts | 4,000In Stock | Film Capacitors | General Film Capacitors | Radial | 220 nF | 5 % | 63 VDC | 40 VAC | 2222-370-12224 | ||||
Mfr: BFC236845104 TTI: BFC236845104 Vishay / BC Components Availability: 5,150In StockFilm Capacitors .1uF 10% 250volts | 5,150In Stock | Film Capacitors | General Film Capacitors | Radial | 100 nF | 10 % | 250 VDC | 160 VAC | 2222-368-45104 | ||||
Mfr: MAL213828479E3 TTI: MAL213828479E3 Vishay / BC Components Availability: 1,500In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 63V 20% Axial | 1,500In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | Axial | 47 uF | 20 % | 63 VDC | 222213828479 | |||||
Mfr: MAL202138229E3 TTI: MAL202138229E3 Vishay / BC Components Availability: 3,000In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 63V 20% Axial | 3,000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Axial | 22 uF | 20 % | 63 VDC | 222202138229 | |||||
Mfr: MAL202115103E3 TTI: MAL202115103E3 Vishay / BC Components Availability: 200In Stock100 On Order Expected 07-Dec-26 Aluminum Electrolytic Capacitors - Axial Leaded 10000uF 16V 20% Axial | 200In Stock100 On Order Expected 07-Dec-26 | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Axial | 10000 uF | 20 % | 16 VDC | 222202115103 | |||||
Mfr: S102K29Y5PN6TJ5R TTI: S102K29Y5PN6TJ5R Vishay / BC Components Availability: 22,000In StockCeramic Disc Capacitors .2LS 1000PF 1KV 10% | 22,000In Stock | Ceramic Capacitors | Ceramic Disc Capacitors | Radial | 1 nF | 10 % | 1 kVDC | ||||||
Mfr: BFC233860223 TTI: BFC233860223 Vishay / BC Components Availability: 92,016In StockSafety Capacitors .022uF 20% 300volts | 92,016In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 22 nF | 20 % | 1 kVDC | 300 VAC | 222233860223 | ||||
Mfr: MAL202190589E3 TTI: MAL202190589E3 Vishay / BC Components Availability: 1,500In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 6.3V 20% Axial | 1,500In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Axial | 2200 uF | 20 % | 6.3 VDC | 222202190589 |