TDK - Capacitors
125,964 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (59,033)
- Capacitor Hardware (52)
- Capacitor Kits (19)
- Ceramic Capacitors (36,094)
- Feed Through Capacitors (140)
- Film Capacitors (25,073)
- MLCCs (32,989)
- Motor Start Capacitors & Motor Run Capacitors (1,593)
- Polymer Capacitors (528)
- Safety Capacitors (3,921)
- Silicon RF Capacitors / Thin Film (29)
- Supercapacitors / Ultracapacitors (9)
- Tantalum Capacitors (1)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32520C3104J000 TTI: B32520C3104J TDK Availability: 6,100In StockFilm Capacitors 0.1uF 250volts 5% | 6,100In Stock | Film Capacitors | General Film Capacitors | Wire | 100 nF | 5 % | 250 VDC | 160 VAC | B32520C3104J000 | ||||
Mfr: CKG57NX7S1E476M500JH TTI: CKG57NX7S1E476M500JH TDK Availability: 4,000In StockSpecialty Ceramic Capacitors CKG 2220 25V 47uF X7S 20% T: 5mm | 4,000In Stock | Ceramic Capacitors | Stacked Capacitors | Metal Frame | 47 uF | 20 % | 25 VDC | CKG57NX7S1E476MT009W CKG57NX7S1E476MT | |||||
Mfr: B32522C0475K000 TTI: B32522C0475K000 TDK Availability: 28In StockFilm Capacitors 4.7uF 63volts 10% | 28In Stock | Film Capacitors | General Film Capacitors | Wire | 4.7 uF | 10 % | 63 VDC | B32522C475K | |||||
Mfr: B32672L8222J189 TTI: B32672L8222J189 TDK Availability: 13,000In StockFilm Capacitors 2.2NF 5% 700V FILM CAP MKP BOXED | 13,000In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 2.2 nF | 5 % | 2 kVDC | 700 VAC | |||||
Mfr: CGA5K3X7T2E154M130AA TTI: CGA5K3X7T2E154M130AA TDK Availability: 2,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 250V 0.15uF X7T 20% AEC-Q200 | 2,000In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 1206 | 3216 | 150 nF | 20 % | 250 VDC | CGA5K3X7T2E154MT0Y0N CGA5K3X7T2E154MT | |||
Mfr: CGA9P1X7T2J474K250KC TTI: CGA9P1X7T2J474K250KC TDK Availability: 5,500In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 630V 0.47uF X7T 10% AEC-Q200 | 5,500In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 2220 | 5750 | 470 nF | 10 % | 630 VDC | CGA9P1X7T2J474KT0Y0N CGA9P1X7T2J474KT | |||
Mfr: C1608X7R1V474M080AB TTI: C1608X7R1V474M080AB TDK Availability: 8,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,X7R,35V,0.47F,0.8mm | 8,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0603 | 1608 | 470 nF | 20 % | 35 VDC | C1608X7R1V474MT000N C1608X7R1V474MT | |||
Mfr: C3216C0G2E153J160AA TTI: C3216C0G2E153J160AA TDK Availability: 4,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1206 250V 0.015uF C0G 5% T: 1.6mm | 4,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 1206 | 3216 | 15 nF | 5 % | 250 VDC | C3216C0G2E153JT000N C3216C0G2E153JT | |||
Mfr: B25654A9606K001 TTI: B25654A9606K001 TDK Availability: 60In StockFilm Capacitors xEVCAP _Type B3 _60uF_920V_Lead terminal | 60In Stock | Film Capacitors | Film Capacitors | DIP | 60 uF | 10 % | 920 VDC | B25654A9606K1 | |||||
Mfr: C1005C0G2A151J050BA TTI: C1005C0G2A151J050BA TDK Availability: 10,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 150pF C0G 5% T: 0.5mm | 10,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0402 | 1005 | 15 pF | 5 % | 100 VDC | C1005C0G2A151JT000F C1005C0G2A151JT | |||
Mfr: B32033B4154K000 TTI: B32033B4154K000 TDK Availability: 450In StockFilm Capacitors 350VAC 0.15uF 10% L/S=22.5mm AEC-Q200 | 450In Stock | Film Capacitors | Safety Film Capacitors | Radial | 150 nF | 10 % | 1 kVDC | 350 VAC | B32033B4154K | ||||
Mfr: CAA572C0G3A203J640LH TTI: CAA572C0G3A203J640LH TDK Availability: 400In StockSpecialty Ceramic Capacitors 2220 1000VDC 20nF 5% C0G | 400In Stock | Ceramic Capacitors | Stacked Capacitors | Metal Frame | 20 nF | 5 % | 1 kVDC | CAA572C0G3A203JT009W CAA572C0G3A203JT | |||||
Mfr: B32529C0152J000 TTI: B32529C0152J000 TDK Availability: 2,400In StockFilm Capacitors 0.0015uF 63volts 5% | 2,400In Stock | Film Capacitors | General Film Capacitors | Wire | 1.5 nF | 5 % | 63 VDC | B32529C152J | |||||
Mfr: B32620A4103J000 TTI: B32620A4103J000 TDK Availability: 53,234In StockFilm Capacitors 0.01uF 400volts 5% | 53,234In Stock | Film Capacitors | General Film Capacitors | Radial | 10 nF | 5 % | 400 VDC | 200 VAC | B32620A4103J | ||||
Mfr: B32774D0705K000 TTI: B32774D0705K000 TDK Availability: 1,264In StockFilm Capacitors 7.0UF 10% 1100V FILM CAP MKP BOXED | 1,264In Stock | Film Capacitors | DC Link Film Capacitors | Radial | 7 uF | 10 % | 1.1 kVDC | B32774D705K | |||||
Mfr: CNC6P1X7R1H106K250AE TTI: CNC6P1X7R1H106K250AE TDK Availability: 1,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 10uF 10% 50Mohms | 1,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 1210 | 3225 | 10 uF | 10 % | 50 VDC | CNC6P1X7R1H106KT000A CNC6P1X7R1H106KT000A | |||
Mfr: B25654A9117K001 TTI: B25654A9117K001 TDK Availability: 48In StockFilm Capacitors xEVCAP _Type C3 _110uF_920V_Lead termin | 48In Stock | Film Capacitors | Film Capacitors | DIP | 110 uF | 10 % | 920 VDC | B25654A9117K1 | |||||
Mfr: C2012X5R1A106M085AB TTI: C2012X5R1A106M085AB TDK Availability: 4,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012X5R1C225K-2 | 4,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0805 | 2012 | 10 uF | 20 % | 10 VDC | C2012X5R1A106MT0J0N C2012X5R1A106MT0J0N | |||
25In Stock | Film Capacitors | General Film Capacitors | Wire | 2.2 uF | 5 % | 63 VDC | 40 VAC | B32529D 225J B32529D0225J000 | |||||
Mfr: B32520C0225J000 TTI: B32520C0225J000 TDK Availability: 1,900In StockFilm Capacitors 2.2uF 63volts 5% | 1,900In Stock | Film Capacitors | General Film Capacitors | Wire | 2.2 uF | 5 % | 63 VDC | B32520C225J | |||||
Mfr: B32521C3224J000 TTI: B32521C3224J000 TDK Availability: 3,000In StockFilm Capacitors 0.22uF 250volts 5% | 3,000In Stock | Film Capacitors | General Film Capacitors | Wire | 220 nF | 5 % | 250 VDC | 160 VAC | B32521C3224J | ||||
Mfr: CGA4J3C0G2E472J125AA TTI: CGA4J3C0G2E472J125AA TDK Availability: 10,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 250V 4700pF C0G 5% AEC-Q200 | 10,000In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0805 | 2012 | 4.7 nF | 5 % | 250 VDC | CGA4J3C0G2E472JT0Y0N CGA4J3C0G2E472JT | |||
Mfr: CGA1A2X7R0J103K030BA TTI: CGA1A2X7R0J103K030BA TDK Availability: 60,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 6.3V 0.01uF X7R 10% AEC-Q200 | 60,000In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0201 | 0603 | 10 nF | 10 % | 6.3 VDC | CGA1A2X7R0J103KT0YNN CGA1A2X7R0J103KT | |||
1,609In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 1.5 nF | 5 % | 2 kVDC | 700 VAC | B32652A2152J000 | |||||
Mfr: C0603C0G1H330J030BA TTI: C0603C0G1H330J030BA TDK Availability: 75,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0201 50V 33pF C0G 5% T: 0.3mm | 75,000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0201 | 0603 | 33 pF | 5 % | 50 VDC | C0603C0G1H330JT00NN C0603C0G1H330JT |