KAF, KAM, KGM - KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - SMD/SMT
40,341 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KGM15ACG1H101FT TTI: KGM15ACG1H101FT KYOCERA AVX Availability: 708,000In Stock248,000 On Order Expected 07-Dec-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0603 1 % | 708,000In Stock248,000 On Order Expected 07-Dec-26 | 100 pF | 50 VDC | C0G (NP0) | 1 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | General Type MLCCs | KGM | Reel | 06035A101FAT2A | ||||
Mfr: KGM21AR72A104KU TTI: KGM21AR72A104KU KYOCERA AVX Availability: 735,000In Stock129,000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .1uF X7R 0805 1 0% | 735,000In Stock129,000 On Order Expected | 100 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | KGM | Reel | 08051C104KAT2A | ||||
Mfr: KGM21NR71H473KT TTI: KGM21NR71H473KT KYOCERA AVX Availability: 160,000In Stock260,000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .047uF X7R 0805 10% | 160,000In Stock260,000 On Order Expected | 47 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | KGM | Reel | 08055C473KAT2A | ||||
Mfr: KGM21BCG1H102JT TTI: KGM21BCG1H102JT KYOCERA AVX Availability: 180,000In Stock356,000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .001uF C0G 0805 5% | 180,000In Stock356,000 On Order Expected | 1 nF | 50 VDC | C0G (NP0) | 5 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | KGM | Reel | 08055A102JAT2A | ||||
Mfr: KGM21AR51E105KU TTI: KGM21AR51E105KU KYOCERA AVX Availability: 27,000In Stock309,000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0805 10% | 27,000In Stock309,000 On Order Expected | 1 uF | 25 VDC | X5R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 85 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | KGM | Reel | 08053D105KAT2A | ||||
Mfr: 04025C104KAT2A TTI: KGM05CR71H104KH KYOCERA AVX Availability: 80,000In Stock500,000 On Order Expected 01-Mar-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0402 10 % | 80,000In Stock500,000 On Order Expected 01-Mar-27 | 100 nF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | General Type MLCCs | KGM | Reel | 04025C104KAT2A | ||||
Mfr: KGM21NR71H103KT TTI: KGM21NR71H103KT KYOCERA AVX Availability: 864,000In Stock1,000,000 On Order Expected 27-May-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .01uF X7R 0805 1 0% | 864,000In Stock1,000,000 On Order Expected 27-May-27 | 10 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | KGM | Reel | 08055C103KAT2A | ||||
Mfr: KGM15AR71C104KT TTI: KGM15AR71C104KT KYOCERA AVX Availability: 3,600,000In Stock10,180,000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF X7R 0603 10 % | 3,600,000In Stock10,180,000 On Order Expected | 100 nF | 16 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | General Type MLCCs | KGM | Reel | 0603YC104KAT2A | ||||
Mfr: KGM31HR51E226KU TTI: KGM31HR51E226KU KYOCERA AVX Availability: 32,000In Stock382,000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X5R 1206 10 % | 32,000In Stock382,000 On Order Expected | 22 uF | 25 VDC | X5R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 85 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | General Type MLCCs | KGM | Reel | 12063D226KAT2A | ||||
Mfr: KGM21NR72A103KT TTI: KGM21NR72A103KT KYOCERA AVX Availability: 384,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V .01uF X7R 0805 10% | 384,000In Stock | 10 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | KGM | Reel | 08051C103KAT2A | ||||
Mfr: KGM15BR71E104KT TTI: KGM15BR71E104KT KYOCERA AVX Availability: 2,196,000In Stock1,896,000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 0603 10 % | 2,196,000In Stock1,896,000 On Order Expected | 100 nF | 25 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | General Type MLCCs | KGM | Reel | 06033C104KAT2A | ||||
Mfr: KGM31HR71H474KU TTI: KGM31HR71H474KU KYOCERA AVX Availability: 66,000In Stock32,000 On Order Expected 07-Dec-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 1206 1 0% | 66,000In Stock32,000 On Order Expected 07-Dec-26 | 470 nF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | General Type MLCCs | KGM | Reel | 12065C474KAT2A | ||||
Mfr: KGM05AR51C104KH TTI: KGM05AR51C104KH KYOCERA AVX Availability: 1,360,000In Stock1,000,000 On Order Expected 13-May-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF X5R 0402 10 % | 1,360,000In Stock1,000,000 On Order Expected 13-May-27 | 100 nF | 16 VDC | X5R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | General Type MLCCs | KGM | Reel | 0402YD104KAT2A | ||||
Mfr: KGM21BCG1H220JT TTI: KGM21BCG1H220JT KYOCERA AVX Availability: 340,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0805 5% | 340,000In Stock | 22 pF | 50 VDC | C0G (NP0) | 5 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | KGM | Reel | 08055A220JAT2A | ||||
Mfr: KGM32LR72A105KU TTI: KGM32LR72A105KU KYOCERA AVX Availability: 50,000In Stock392,000 On Order Expected 11-Dec-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10 % | 50,000In Stock392,000 On Order Expected 11-Dec-26 | 1 uF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | General Type MLCCs | KGM | Reel | 12101C105KAT2A | ||||
Mfr: KGM05ACG1H100JH TTI: KGM05ACG1H100JH KYOCERA AVX Availability: 490,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 5% | 490,000In Stock | 10 pF | 50 VDC | C0G (NP0) | 5 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | General Type MLCCs | KGM | Reel | 04025A100JAT2A | ||||
Mfr: KGM32GR71H105KU TTI: KGM32GR71H105KU KYOCERA AVX Availability: 114,000In Stock144,000 On Order Expected 22-Feb-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 10% | 114,000In Stock144,000 On Order Expected 22-Feb-27 | 1 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | 0.5 mm (0.02 in) | General Type MLCCs | KGM | Reel | ||||
Mfr: KGM15BR71H104KM TTI: KGM15BR71H104KM KYOCERA AVX Availability: 1,275,000In Stock990,000 On Order Expected 18-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0603 10 % | 1,275,000In Stock990,000 On Order Expected 18-Jan-27 | 100 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | General Type MLCCs | KGM | Reel | 06035C104KAT4A | ||||
Mfr: KGM15AR71H103KT TTI: KGM15AR71H103KT KYOCERA AVX Availability: 14,944,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V .01uF X7R 0603 1 0% | 14,944,000In Stock | 10 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | General Type MLCCs | KGM | Reel | 06035C103KAT2A | ||||
Mfr: KGM15ACG1H120JT TTI: KGM15ACG1H120JT KYOCERA AVX Availability: 20,000In Stock136,000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 12pF C0G 0603 5% | 20,000In Stock136,000 On Order Expected | 12 pF | 50 VDC | C0G (NP0) | 5 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | General Type MLCCs | KGM | Reel | 06035A120JAT2A | ||||
Mfr: KGM21AR50J106KU TTI: KGM21AR50J106KU KYOCERA AVX Availability: 9,195,000In Stock1,002,000 On Order Expected 19-Jan-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 1 0% | 9,195,000In Stock1,002,000 On Order Expected 19-Jan-27 | 10 uF | 6.3 VDC | X5R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 85 C | 2.01 mm (0.079 in) | 1.25 mm (0.049 in) | General Type MLCCs | KGM | Reel | 08056D106KAT2A | ||||
Mfr: KGM15AR72A102KT TTI: KGM15AR72A102KT KYOCERA AVX Availability: 284,000In Stock28,000 On Order Expected 02-Oct-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .001uF X7R 0603 10% | 284,000In Stock28,000 On Order Expected 02-Oct-26 | 1 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | General Type MLCCs | KGM | Reel | 06031C102KAT2A | ||||
Mfr: KGM15BR50J475KT TTI: KGM15BR50J475KT KYOCERA AVX Availability: 1,736,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 10% | 1,736,000In Stock | 4.7 uF | 6.3 VDC | X5R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | General Type MLCCs | KGM | Reel | 06036D475KAT2A | ||||
Mfr: KGM31HR72A225KU TTI: KGM31HR72A225KU KYOCERA AVX Availability: 710,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1206 10% | 710,000In Stock | 2.2 uF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | General Type MLCCs | KGM | Reel | 12061C225KAT2A | ||||
Mfr: KGM15ACG1H470JT TTI: KGM15ACG1H470JT KYOCERA AVX Availability: 896,000In Stock1,000,000 On Order Expected 17-May-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0603 5% | 896,000In Stock1,000,000 On Order Expected 17-May-27 | 47 pF | 50 VDC | C0G (NP0) | 5 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | General Type MLCCs | KGM | Reel | 06035A470JAT2A |