Panasonic - Capacitors
21,687 ResultsCategories of Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1H123JX5 TTI: ECH-U1H123JX5 Panasonic Industry Availability: 2,000In StockFilm Capacitors 0.012uF 50VDC 5% PPS FILM 1210 | 2,000In Stock | Film Capacitors | Stacked Film Capacitors | SMD/SMT | 12 nF | 5 % | 50 VDC | ||||||
Mfr: ECH-U1H822JX5 TTI: ECH-U1H822JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 8200pF 50VDC 5% PPS FILM 1206 | 0In Stock | Film Capacitors | Stacked Film Capacitors | SMD/SMT | 8.2 nF | 5 % | 50 VDC | ||||||
Mfr: EEE-HA1H2R2R TTI: EEE-HA1H2R2R Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 4,000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | 2.2 uF | 20 % | 50 VDC | |||||||
Mfr: EEE-TG1J100P TTI: EEE-TG1J100P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 1,000In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 10 uF | 20 % | 63 VDC | |||||||
Mfr: EEE-TC1E471UP TTI: EEE-TC1E471UP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 25v 470uf, 10 x 10.2mm,T&R | 500In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 470 uF | 20 % | 25 VDC | |||||||
200In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 56 uF | 20 % | 80 VDC | |||||||
Mfr: EEE-FP1C221AV TTI: EEE-FP1C221AV Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 16VDC 220uF 20% Anti-Vibe AEC-Q200 | 1,000In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 220 uF | 20 % | 16 VDC | |||||||
Mfr: EEE-FTJ471XAL TTI: EEE-FTJ471XAL Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 6.3VDC 470uF 20% 6x8mm AEC-Q200 | 1,800In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 470 uF | 20 % | 6.3 VDC | |||||||
Mfr: 25TQC22MYFB TTI: 25TQC22MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 25VDC 22uF 20% 100mOhm 1100mA | 2,000In Stock | Tantalum Capacitors | Tantalum Organic Polymer Standard Grade | SMD/SMT | 1311 | 3528 | 22 uF | 20 % | 25 VDC | ||||
Mfr: EEE-FN1C681UP TTI: EEE-FN1C681UP Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 16VDC 680uF 20% 600mA AEC-Q200 | 2,000In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 680 uF | 20 % | 16 VDC | FN-V HIGH | ||||||
Mfr: EEU-FC1H182 TTI: EEU-FC1H182 Panasonic Industry Availability: 450In StockAluminum Electrolytic Capacitors - Radial Leaded 1800uF 50V | 450In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 1800 uF | 20 % | 50 VDC | ||||||
Mfr: EEU-EB2E220 TTI: EEU-EB2E220 Panasonic Industry Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 250VDC | 300In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 22 uF | 20 % | 250 VDC | ||||||
Mfr: EEU-FC2A470 TTI: EEU-FC2A470 Panasonic Industry Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 100V | 800In Stock | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 20 % | 100 VDC | ||||||
Mfr: 35TQS47MEX TTI: 35TQS47MEX Panasonic Industry Availability: 4,000In Stock4,000 On Order Expected 15-Apr-27 Tantalum Capacitors - Polymer 35V 47uF 20% 1200mA | 4,000In Stock4,000 On Order Expected 15-Apr-27 | Tantalum Capacitors | Tantalum Capacitors | SMD/SMT | 2815 | 7343 | 47 uF | 20 % | 35 VDC | ||||
Mfr: EEE-0JA221WP TTI: EEE-0JA221WP Panasonic Industry Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 220uF 6.3V | 6,000In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 220 uF | 20 % | 6.3 VDC | |||||||
Mfr: EEE-TG2A220P TTI: EEE-TG2A220P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 1,000In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 22 uF | 20 % | 100 VDC | |||||||
Mfr: ECW-HA3C153J TTI: ECW-HA3C153J Panasonic Industry Availability: 500In StockFilm Capacitors 1.6kV 0.015uF 5% MPP L/S=17.5mm | 500In Stock | Film Capacitors | RF Microwave Film Capacitors | Radial | 15 nF | 5 % | 1.6 kVDC | ||||||
Mfr: 2R5TPE470MF TTI: 2R5TPE470MF Panasonic Industry Availability: 21,000In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 15mohm | 21,000In Stock | Tantalum Capacitors | Tantalum Organic Polymer Low ESR | SMD/SMT | 2917 | 7343 | 470 uF | 20 % | 2.5 VDC | ||||
Mfr: 2R5TPE470MI TTI: 2R5TPE470MI Panasonic Industry Availability: 3,000In Stock3,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm | 3,000In Stock3,000 On Order Expected 21-Apr-27 | Tantalum Capacitors | Tantalum Organic Polymer Low ESR | SMD/SMT | 2917 | 7343 | 470 uF | 20 % | 2.5 VDC | ||||
1,200In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 20 % | 16 VDC | |||||||
Mfr: 8TPE100MAZB TTI: 8TPE100MAZB Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 8volts 100uF ESR 35mohm | 6,000In Stock | Tantalum Capacitors | Tantalum Organic Polymer Low ESR | SMD/SMT | 1210 | 3528 | 100 uF | 20 % | 8 VDC | ||||
Mfr: 25SEPF180M TTI: 25SEPF180M Panasonic Industry Availability: 225In StockAluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 225In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 180 uF | 20 % | 25 VDC | ||||||
Mfr: EEF-CX1C470R TTI: EEF-CX1C470R Panasonic Industry Availability: 24,500In StockAluminum Organic Polymer Capacitors 47uF 16volt | 24,500In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 20 % | 16 VDC | ||||||
Mfr: EEE-FK1C562SM TTI: EEE-FK1C562SM Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - SMD 16VDC 5600uF 20% 18x16.5mm AEC-Q200 | 250In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 5600 uF | 20 % | 16 VDC | |||||||
Mfr: EEE-FK1C752SM TTI: EEE-FK1C752SM Panasonic Industry Availability: 300In StockAluminum Electrolytic Capacitors - SMD 16VDC 7500uF 20% 18x21.5mm AEC-Q200 | 300In Stock | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 7500 uF | 20 % | 16 VDC |